TE Connectivity's 3-1376382-4 is a 2-position unshrouded male connector with a 5mm pitch.
It is designed for secure and efficient electrical connections.
The connector is suitable for use in various industrial and consumer electronics applications.
Its reliable design ensures performance in demanding environments.
| Type |
PCB Headers & Receptacles |
| Number of Positions |
2 |
| Number of Rows |
1 |
| Mouning Orientation |
STRAIGHT |
| Centerline (Pitch) |
5.0038mm |
| Circuit Application |
Power |
| Compatible With Agency/Standards Products |
CSA |
| Compatible With Approved Standards Products |
UL E28476 |
| Connector & Contact Terminates To |
Printed Circuit Board |
| Connector & Keying Code |
D |
| Connector Height |
.55 |
| Connector Length |
.456 |
| Connector Mounting Type |
Board Mount |
| Connector Product Type |
Connector Assembly |
| Connector System |
Wire-to-Board |
| Contact Base Material |
Copper Alloy |
| Contact Current Rating (Max) |
10 |
| Contact Gender |
MALE |
| Contact Layout |
Inline |
| Contact Mating Area Plating Material |
Tin (Sn) |
| Contact Mating Area Plating Material Thickness |
39.37 |
| Contact Shape & Form |
Rectangular |
| Contact Type |
Tab |
| Contact Underplating Material |
Nickel |
| Contact Underplating Material Thickness |
31.49 – 118.11 |
| Dielectric Withstanding Voltage |
2200VAC |
| Glow Wire Rating |
GWT 750°C (Without Flame) |
| Header Type |
Fully Shrouded |
| Housing Material |
Nylon 6/6 GF |
| Insulator Color |
YELLOW |
| Insulator Material |
NYLON |
| Mating Alignment |
With |
| Mating Alignment Type |
Keyed |
| Mating Retention |
With |
| Mating Retention Type |
Locking Tab |
| Mating Tab Thickness |
.02 |
| Mating Tab Width |
.059 |
| Maximum Operating Temperature |
105 |
| Minimum Operating Temperature |
-30 |
| Number of Columns |
2 |
| Number Of Connectors |
ONE |
| Number of Power Positions |
2 |
| Operating Temperature (Max) |
221 |
| Operating Temperature Range |
-40 – 221 |
| Operating Voltage |
300 |
| Packaging Method |
Bag |
| Packaging Quantity |
200 |
| PCB Connector Type |
PCB Mount Header |
| PCB Contact Termination Area Plating Material |
Tin |
| PCB Contact Termination Area Plating Material Thickness |
39.37 |
| PCB Mount Alignment |
With |
| PCB Mount Orientation |
Vertical |
| PCB Mount Retention |
With |
| PCB Mount Retention Type |
Kinked Legs |
| PCB Thickness (Recommended) |
.063 |
| Plating Thickness |
31u |
| Primary Product colour |
Yellow |
| Reliability |
COMMERCIAL |
| Sealable |
No |
| Termination Method to PCB |
Through Hole - Solder |
| Termination Post & Tail Length |
.138 |
| Termination Type |
SOLDER |
| Total Number of Contacts |
2 |
| UL Flammability Rating |
UL 94V-0 |
| UL Rating |
Recognized |