TE Connectivity 3-1318120-3 Dynamic D-2 Rec Hsg 3P Z-Key Bag 1 pc

MPN
3-1318120-3
EAN-13
2050006889336
Order Code
07-4312
Country of Origin
Japan
View Full Product Range (13)
Qty Unit Price (Ex VAT)
20+ £0.403
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 185 in stock

TE Connectivity's 3-1318120-3 is part of the TE AMP Dynamic Series, featuring a robust design for secure and reliable electrical connections. The component is typically used in various industrial applications, providing efficient interconnections in control systems and machinery. Its versatile design supports high-density applications, ensuring optimal performance in confined spaces.
Type Rectangular Wire & Cable Connectors & Housings
Number of Contacts 3
Gender Female
Number of Rows 1
Approvals UL
Centerline (Pitch) 2.4892mm
Circuit Application Signal
Colour Black
Connector & Contact Terminates To Wire & Cable
Connector & Housing Type Receptacle
Connector Mounting Type Cable Mount (Free-Hanging)
Connector Product Type Housing
Connector System Wire-to-Board
Contact Gender Female
Contact Material Copper Alloy
Contact Plating Gold
Contact Type Female Socket
Depth 20mm
ELV Compliant
Flammability Rating UL94 V-0
Height 0.787inch
Housing Color Black
Length 0.35inch
Mating Retention With
Max Voltage Rating (AC) 250v
Maximum Operating Temperature 221°C
Minimum Operating Temperature -67°C
Misc Attribute TE AMP Dynamic Series
Mount Free Hanging, Cable
Operating Temperature Range -67 – 221
Orientation Straight
Package Quantity 200
Packaging Bag
Packaging Type Bag
Pitch 2.5
Preloaded No
Primary Type CONNECTOR
RoHS Compliant Yes
Sealable No
Selectively Loaded No (Without)
Series Dynamic 2100
Termination Crimp
Termination Method to Wire & Cable Crimp
VDE Tested No
Voltage Rating 250v
Width 0.473inch
Wire Gauge (AWG) 18AWG

Reviews

Be the first to submit a review

Trustpilot