TE Connectivity 3-1105300-1 Heavy Duty Male Unshrouded Power Connector

MPN
3-1105300-1
Order Code
15-9647
Country of Origin
Poland
  • Free UK shipping available
Qty Unit Price (Ex VAT)
100+ £3.15
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 100
Available to back orderBack-order availability date - 13/11/2026

TE Connectivity's 3-1105300-1 is a heavy-duty male unshrouded power connector.

It features high current capacity and robust construction for reliable performance.

Designed for industrial and automotive applications, it ensures secure and efficient power delivery.

The connector is suitable for environments where durability and electrical integrity are paramount.


Contact Material Copper Alloy
Contact Plating Silver
Contact Type Signal
Depth 4.1mm
ELV Compliant
Gender Male
Height 4.1mm
Length 26.75mm
Max Current Rating 16a
Mount Cable
Number of Positions N/A
Orientation Straight
Package Quantity 50
Packaging Loose Piece
RoHS Compliant Yes
Series HVT, HTS
Shielding Unshielded
Termination Crimp
Wire/Cable Gauge 15AWG

Reviews

Be the first to submit a review

Trustpilot