TE Connectivity 2VB1 Power Line Filters 2A 1/4 FASTON Flange Mount

MPN
2VB1
Order Code
15-6361
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £13.90
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 5 working days - 19 in stock

TE Connectivity's 2VB1 power line filter features a 2-ampere current rating and a 1/4-inch faston terminal connection.

The filter is designed for easy flange mounting, making it suitable for various installations.

It is typically used in electrical and electronic applications to reduce electromagnetic interference.

The 2VB1 filter ensures reliable performance in both commercial and industrial settings.


Current Rating 2a
Capacitance 12nF
Leakage Current 400uA
Application(s) AC
Approvals UL
Current 2a
DC Rated Voltage 250v
Depth 57.2mm
ELV Compliant
Inductance 539uH
Length 57.2mm
Max Current Rating 2a
Max Voltage Rating (AC) 250v
Maximum Operating Temperature 40°C
Minimum Operating Temperature -10°C
Mount Chassis Mount, Flanges, Panel
Operating Frequency 50|60 Hz
Package Quantity 56
Packaging Bulk
Primary Type GENERAL PURPOSE
Reach SVHC Compliant Unknown
RoHS Compliant Yes
Series B
Termination Quick Connect
Voltage Rating (AC) 250v
Width 46.2mm

Reviews

Be the first to submit a review

Trustpilot