The TE Connectivity 293650-4 is a white, female board connector with two unshrouded contacts.
This component is designed for reliable electrical interconnections on printed circuit boards.
Its compact size makes it ideal for use in confined spaces.
Typical applications include consumer electronics and industrial equipment.
| No. of Ways |
2 |
| Circuit Application |
Power |
| Color |
White |
| Connector & Contact Terminates To |
Wire & Cable |
| Connector Mounting Type |
Cable Mount (Free-Hanging) |
| Connector Product Type |
Connector Assembly |
| Connector System |
Cable-to-Cable |
| Contact Type |
Socket |
| Current Rating |
7a |
| Depth |
44.5mm |
| ELV |
Compliant |
| Gender |
Receptacle |
| Housing Color |
White |
| Length |
19 |
| Maximum Operating Temperature |
120°C |
| Minimum Operating Temperature |
-40°C |
| Mount |
Free Hanging |
| Number of Contacts |
2 |
| Number of Positions |
2 |
| Operating Voltage |
42 |
| Orientation |
Straight |
| Package Quantity |
100 |
| Packaging |
Bulk |
| Packaging Method |
Box |
| Preloaded |
No |
| Primary Product colour |
White |
| Radiation Hardening |
No |
| Reach SVHC Compliant |
Unknown |
| RoHS Compliant |
Yes |
| Sealable |
No |
| Series |
NECTOR S |
| Termination |
Crimp |
| Type |
Plug & Socket Lighting Connectors |
| Voltage Rating |
42v |