TE Connectivity's 292253-6 is a header male connector featuring a right angle and unshrouded design with a 1x06P configuration.
It offers reliable electrical connections through its 6-position, single row layout.
This component is commonly used in printed circuit boards for secured interconnections.
The part is valued for its dependable performance in various electronic applications.
| Type |
PCB Headers & Receptacles |
| Number of Positions |
6 |
| Pitch |
2mm |
| Number of Rows |
1 |
| Approvals |
CSA |
| Backwall/Post Interruptions |
No (Without) |
| Body Plating |
Tin |
| Centerline (Pitch) |
2.0066mm |
| Circuit Application |
Power & Signal |
| Color |
Natural |
| Compatible With Agency/Standards Products |
CSA |
| Compatible With Approved Standards Products |
UL E28476 |
| Connector & Contact Terminates To |
Printed Circuit Board |
| Connector Height |
.346 |
| Connector Length |
.543 |
| Connector Mounting Type |
Board Mount |
| Connector Product Type |
Connector Assembly |
| Connector System |
Wire-to-Board |
| Connector Width |
.157 |
| Contact Base Material |
Brass |
| Contact Current Rating |
4a |
| Contact Current Rating (Max) |
4 |
| Contact Finish - Mating |
TIN |
| Contact Gender |
Male |
| Contact Layout |
Inline |
| Contact Material |
Brass |
| Contact Mating Area Length |
.177 |
| Contact Mating Area Plating Material |
Tin (Sn) |
| Contact Mating Area Plating Material Finish |
Matte |
| Contact Mating Area Plating Material Thickness |
39.37 |
| Contact Mating Length |
0.177inch |
| Contact Plating |
Tin |
| Contact Retention |
No (Without) |
| Contact Shape |
Round |
| Contact Shape & Form |
Round |
| Contact Style |
Pin |
| Contact Type |
Pin |
| Current Rating |
2a |
| DC Rated Voltage |
125v |
| Depth |
8.8mm |
| ELV |
Compliant |
| Flammability Rating |
UL94 V-0 |
| Gender |
Male |
| Header Type |
Partially Shrouded |
| Height |
8.8mm |
| Housing Color |
Natural |
| Housing Material |
Nylon 6/6 |
| Insulation Color |
Natural |
| Insulation Material |
Nylon |
| Lead Pitch |
2mm |
| Length |
13.8mm |
| Material |
Nylon |
| Mating Alignment |
With |
| Mating Alignment Type |
Polarization |
| Mating Retention |
Without |
| Mating Retention Type |
Detent Window |
| Max Voltage Rating (AC) |
125v |
| Max Voltage Rating (DC) |
125.125kV |
| Maximum Operating Temperature |
105°C |
| Minimum Operating Temperature |
-40°C |
| Mount |
Through Hole |
| Number of Contacts |
6 |
| Operating Supply Voltage |
125v |
| Operating Temperature Range |
-40 – 221 |
| Operating Voltage |
125 |
| Orientation |
Right Angle |
| Package Quantity |
500 |
| Packaging |
Bag |
| Packaging Method |
Box |
| Packaging Quantity |
500 |
| PCB Connector Type |
PCB Mount Header |
| PCB Contact Termination Area Plating Material |
Tin |
| PCB Contact Termination Area Plating Material Thickness |
39.37 |
| PCB Mount Alignment |
Without |
| PCB Mount Orientation |
Right Angle |
| PCB Mount Retention |
With |
| PCB Mount Retention Type |
Kinked Legs |
| PCB Mounting Orientation |
Right Angle |
| PCB Thickness |
0.8mm |
| PCB Thickness (Recommended) |
.031 – .063 |
| Plating |
Tin |
| Plating Thickness |
1um |
| Primary Product colour |
Natural |
| Radiation Hardening |
No |
| Reach SVHC Compliant |
No |
| RoHS Compliant |
Yes |
| Sealable |
No |
| Series |
CT |
| Shape |
Rectangular |
| Tail Length |
3.2mm |
| Termination |
Solder |
| Termination Method to PCB |
Through Hole - Solder |
| Termination Post & Tail Length |
.126 |
| UL Flammability Rating |
UL 94V-0 |
| Voltage Rating |
125v |
| Voltage Rating (AC) |
125v |
| Width |
0.157inch |
| Wire/Cable Gauge |
22AWG |
| Wire/Cable Type |
Discrete |