TE Connectivity's 292174-8 board connector features eight male contacts arranged in a single row.
This unshrouded connector provides reliable electrical connections in various electronic applications.
It is commonly used in industrial equipment and consumer electronics.
The compact design ensures space-efficient integration on printed circuit boards.
| Type |
PCB Headers & Receptacles |
| Number of Positions |
8 |
| Pitch |
2mm |
| Orientation |
Straight |
| Approvals |
UL |
| Backwall/Post Interruptions |
Yes (With) |
| Centerline (Pitch) |
2.0066mm |
| Circuit Application |
Power & Signal |
| Connector & Contact Terminates To |
Printed Circuit Board |
| Connector Height |
.307 |
| Connector Length |
.709 |
| Connector Mounting Type |
Board Mount |
| Connector Product Type |
Connector Assembly |
| Connector System |
Wire-to-Board |
| Connector Width |
.228 |
| Contact Base Material |
Brass |
| Contact Current Rating |
4a |
| Contact Current Rating (Max) |
4 |
| Contact Finish - Mating |
TIN |
| Contact Gender |
Male |
| Contact Layout |
Inline |
| Contact Material |
Brass |
| Contact Mating Area Length |
.177 |
| Contact Mating Area Plating Material |
Tin (Sn) |
| Contact Mating Area Plating Material Thickness |
39.37 – 78.73 |
| Contact Mating Length |
0.177inch |
| Contact Plating |
Tin |
| Contact Retention |
Yes (With) |
| Contact Shape |
Round |
| Contact Shape & Form |
Round |
| Contact Type |
Pin |
| Current Rating |
4a |
| Depth |
5.8mm |
| Flammability Rating |
UL94 V-0 |
| Header Type |
Partially Shrouded |
| Height |
7.8mm |
| Housing Color |
Natural |
| Housing Material |
6T PA GF |
| Insulation Color |
Natural |
| Insulation Material |
Nylon |
| Length |
0.7087inch |
| Mating Alignment |
With |
| Mating Alignment Type |
Polarization |
| Mating Retention |
Without |
| Maximum Operating Temperature |
105°C |
| Minimum Operating Temperature |
-40°C |
| Mount |
Surface Mount |
| Number of Contacts |
8 |
| Number of Rows |
1 |
| Operating Temperature Range |
-40 – 221 |
| Operating Voltage |
125 |
| Package Quantity |
700 |
| Packaging |
Tape and Reel |
| Packaging Method |
Tape |
| Packaging Quantity |
700 |
| Panel Mount Feature |
With |
| PCB Connector Type |
PCB Mount Header |
| PCB Contact Termination Area Plating Material |
Tin |
| PCB Contact Termination Area Plating Material Thickness |
39.37 – 78.73 |
| PCB Mount Alignment |
With |
| PCB Mount Orientation |
Vertical |
| PCB Mount Retention |
With |
| PCB Mount Retention Type |
Boardlock |
| PCB Mounting Orientation |
Vertical |
| PCB Thickness |
0.8mm |
| PCB Thickness (Recommended) |
.031 – .063 |
| Plating Thickness |
2um |
| Primary Product colour |
Natural |
| Radiation Hardening |
No |
| Reach SVHC Compliant |
Unknown |
| RoHS Compliant |
Yes |
| Sealable |
No |
| Series |
CT |
| Shape |
Rectangular |
| Strain Relief |
No (Without) |
| Termination |
SMD/SMT |
| Termination Method to PCB |
Surface Mount |
| UL Flammability Rating |
UL 94V-0 |
| Voltage Rating |
125v |
| Width |
5.8mm |
| Wire/Cable Gauge |
22AWG |
| Wire/Cable Type |
Discrete |