TE Connectivity 292173-3 Pin Header Male Unshrouded 2mm 1Row 3Contacts

MPN
292173-3
Order Code
14-4499
Country of Origin
China
Qty Unit Price (Ex VAT)
500+ £0.571
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 500
Despatched within 5 working days - 7,500 in stock

The TE Connectivity 292173-3 is a pin header male unshrouded with a 2mm pitch.

It features a single row with 3 contacts, designed for secure and efficient connectivity.

This component is ideal for use in compact electronics where space-saving is crucial.

Common applications include circuit board connections in consumer electronics and telecommunications equipment.


Type PCB Headers & Receptacles
Number of Positions 3
Pitch 2mm
Number of Rows 1
Mouning Orientation Right Angle
Approvals CSA
Backwall/Post Interruptions Yes (With)
Centerline (Pitch) 2.0066mm
Circuit Application Power & Signal
Color Black
Compatible With Agency/Standards Products CSA
Compatible With Approved Standards Products UL E28476
Connector & Contact Terminates To Printed Circuit Board
Connector Height .228
Connector Length .307
Connector Mounting Type Board Mount
Connector Product Type Connector Assembly
Connector System Wire-to-Board
Connector Width .354
Contact Base Material Brass
Contact Current Rating 4a
Contact Current Rating (Max) 4
Contact Gender Male
Contact Layout Inline
Contact Material Brass
Contact Mating Area Length .165
Contact Mating Area Plating Material Tin (Sn)
Contact Mating Area Plating Material Thickness 39.37 – 78.73
Contact Mating Length 4.2mm
Contact Plating Tin
Contact Retention Yes (With)
Contact Shape Round
Contact Shape & Form Round
Contact Type Pin
Current Rating 4a
Depth 7.45mm
ELV Compliant
Flammability Rating UL94 V-0
Gender Male
Header Type Partially Shrouded
Height 0.228inch
Housing Color Black
Housing Material 6T PA GF
Length 7.8mm
Mating Alignment With
Mating Alignment Type Polarization
Mating Retention Without
Max Voltage Rating (AC) 125v
Max Voltage Rating (DC) 125.125kV
Maximum Operating Temperature 105°C
Minimum Operating Temperature -40°C
Mount Surface Mount
Operating Temperature Range -40 – 221
Operating Voltage 125
Package Quantity 500
Packaging Tape and Reel
Packaging Method Tape
Packaging Quantity 500
Panel Mount Feature With
PCB Connector Type PCB Mount Header
PCB Contact Termination Area Plating Material Tin
PCB Contact Termination Area Plating Material Thickness 39.37 – 78.73
PCB Mount Alignment With
PCB Mount Orientation Right Angle
PCB Mount Retention With
PCB Mount Retention Type Solder Peg
PCB Mounting Orientation Right Angle
PCB Thickness 0.8mm
PCB Thickness (Recommended) .031 – .063
Plating Thickness 2um
Primary Product colour Black
Radiation Hardening No
Reach SVHC Compliant No
RoHS Compliant Yes
Sealable No
Series AMP CT
Shape Rectangular
Strain Relief No (Without)
Termination SMD/SMT
Termination Method to PCB Surface Mount
UL Flammability Rating UL 94V-0
Voltage Rating 125v
Width 9mm
Wire/Cable Gauge 22AWG
Wire/Cable Type Discrete

Reviews

Be the first to submit a review

Trustpilot