TE Connectivity 292171-5 Headers Wire Housings Male Shrouded 5P 2mm

MPN
292171-5
Order Code
15-9099
Country of Origin
Japan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
12000+ £0.968
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 12000
Available to back orderBack-order availability date - 10/09/2026

The TE Connectivity 292171-5 is a male shrouded header with wire housing, designed for secure and reliable connections.

It has five positions and a 2mm pitch, suitable for space-constrained applications.

This component is typically used in electronics for connecting circuit boards or cables.

Its robust design makes it ideal for industrial and consumer device applications.


Type PCB Headers & Receptacles
Number of Positions 5
Pitch 2mm
Number of Rows 1
Mouning Orientation Straight
Approvals UL
Backwall/Post Interruptions Yes (With)
Body Plating Tin
Centerline (Pitch) 2.0066mm
Circuit Application Power & Signal
Color Black
Compatible With Agency/Standards Products CSA
Compatible With Approved Standards Products UL E28476
Connector & Contact Terminates To Printed Circuit Board
Connector Height .307
Connector Length .472
Connector Mounting Type Board Mount
Connector Product Type Connector Assembly
Connector System Wire-to-Board
Connector Width .157
Contact Base Material Brass
Contact Current Rating 4a
Contact Current Rating (Max) 4
Contact Gender Male
Contact Layout Staggered
Contact Material Brass
Contact Mating Area Length .177
Contact Mating Area Plating Material Tin (Sn)
Contact Mating Area Plating Material Finish Matte
Contact Mating Area Plating Material Thickness 39.37 – 78.73
Contact Mating Length 0.177inch
Contact Plating Tin
Contact Retention Yes (With)
Contact Shape Round
Contact Shape & Form Round
Contact Type Pin
Current Rating 2a
DC Rated Voltage 125v
Depth 4mm
ELV Compliant
Flammability Rating UL94 V-0
Gender Male
Header Type Partially Shrouded
Height 7.8mm
Housing Color Black
Housing Material PA GF30
Lead Pitch 2mm
Length 12mm
Material Glass, Polyphenylene
Mating Alignment With
Mating Alignment Type Polarization
Mating Retention Without
Max Voltage Rating (AC) 125v
Max Voltage Rating (DC) 125.125kV
Maximum Operating Temperature 105°C
Minimum Operating Temperature -40°C
Mount Surface Mount
Operating Temperature Range -40 – 221
Operating Voltage 125
Package Quantity 40
Packaging Rail/Tube
Packaging Method Tube
Packaging Quantity 40
Panel Mount Feature With
PCB Connector Type PCB Mount Header
PCB Contact Termination Area Plating Material Tin
PCB Contact Termination Area Plating Material Thickness 39.37 – 78.73
PCB Mount Alignment With
PCB Mount Orientation Vertical
PCB Mount Retention With
PCB Mount Retention Type Boardlock
PCB Mounting Orientation Vertical
PCB Thickness 0.8mm
PCB Thickness (Recommended) .031 – .063
Plating Thickness 2um
Primary Product colour Black
Radiation Hardening No
Reach SVHC Compliant No
RoHS Compliant Yes
Sealable No
Series AMP CT
Shape Rectangular
Strain Relief No (Without)
Termination SMD/SMT
Termination Method to PCB Surface Mount
UL Flammability Rating UL 94V-0
Voltage Rating 125v
Voltage Rating (AC) 125v
Width 0.157inch
Wire/Cable Gauge 22AWG
Wire/Cable Type Discrete

Reviews

Be the first to submit a review

Trustpilot