TE Connectivity's 292171-3 is a three-position male header designed for wire housings.
It features an unshrouded design with a 2mm pitch, ideal for compact applications.
This connector is used in electronics requiring reliable signal or power transmission.
Typical uses include consumer electronics and telecommunications equipment.
| Type |
PCB Headers & Receptacles |
| Number of Positions |
3 |
| Pitch |
2mm |
| Number of Rows |
1 |
| Mouning Orientation |
Straight |
| Approvals |
CSA |
| Backwall/Post Interruptions |
Yes (With) |
| Centerline (Pitch) |
2.0066mm |
| Circuit Application |
Power & Signal |
| Color |
Black |
| Compatible With Agency/Standards Products |
CSA |
| Compatible With Approved Standards Products |
UL E28476 |
| Connector & Contact Terminates To |
Printed Circuit Board |
| Connector Height |
.307 |
| Connector Length |
.314 |
| Connector Mounting Type |
Board Mount |
| Connector Product Type |
Connector Assembly |
| Connector System |
Wire-to-Board |
| Connector Width |
.157 |
| Contact Base Material |
Brass |
| Contact Current Rating |
4a |
| Contact Current Rating (Max) |
4 |
| Contact Gender |
Male |
| Contact Layout |
Staggered |
| Contact Material |
Brass |
| Contact Mating Area Length |
.177 |
| Contact Mating Area Plating Material |
Tin (Sn) |
| Contact Mating Area Plating Material Finish |
Matte |
| Contact Mating Area Plating Material Thickness |
39.37 – 78.73 |
| Contact Mating Length |
0.177inch |
| Contact Plating |
Tin |
| Contact Retention |
Yes (With) |
| Contact Shape |
Round |
| Contact Shape & Form |
Round |
| Contact Style |
Pin |
| Contact Type |
Pin |
| Current Rating |
4a |
| Depth |
4mm |
| Flammability Rating |
UL94 V-0 |
| Header Type |
Partially Shrouded |
| Height |
7.8mm |
| Housing Color |
Black |
| Housing Material |
PA GF30 |
| Length |
8mm |
| Mating Alignment |
With |
| Mating Alignment Type |
Polarization |
| Mating Retention |
Without |
| Max Voltage Rating (AC) |
125v |
| Max Voltage Rating (DC) |
125.125kV |
| Maximum Operating Temperature |
105°C |
| Minimum Operating Temperature |
-40°C |
| Mount |
Surface Mount |
| Operating Supply Voltage |
125v |
| Operating Temperature Range |
-40 – 221 |
| Operating Voltage |
125 |
| Package Quantity |
60 |
| Packaging |
Rail/Tube |
| Packaging Method |
Tube |
| Packaging Quantity |
60 |
| Panel Mount Feature |
With |
| PCB Connector Type |
PCB Mount Header |
| PCB Contact Termination Area Plating Material |
Tin |
| PCB Contact Termination Area Plating Material Thickness |
39.37 – 78.73 |
| PCB Mount Alignment |
With |
| PCB Mount Orientation |
Vertical |
| PCB Mount Retention |
With |
| PCB Mount Retention Type |
Boardlock |
| PCB Mounting Orientation |
Vertical |
| PCB Thickness |
0.8mm |
| PCB Thickness (Recommended) |
.031 – .063 |
| Plating |
Tin |
| Plating Thickness |
2um |
| Primary Product colour |
Black |
| Radiation Hardening |
No |
| Reach SVHC Compliant |
No |
| RoHS Compliant |
Yes |
| Sealable |
No |
| Series |
Common Termination, CT |
| Shape |
Rectangular |
| Strain Relief |
No (Without) |
| Termination |
SMD/SMT |
| Termination Method to PCB |
Surface Mount |
| UL Flammability Rating |
UL 94V-0 |
| Voltage Rating |
125v |
| Width |
0.157inch |
| Wire/Cable Gauge |
22AWG |
| Wire/Cable Type |
Discrete |