TE Connectivity 292161-5 Headers Wire Housing Male Shrouded 5 Pin Vertical

MPN
292161-5
Order Code
14-4157
Country of Origin
China
Qty Unit Price (Ex VAT)
700+ £0.265
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 700
Available to back orderBack order, lead time 4 months

The TE Connectivity 292161-5 is a male shrouded header with 5 pins, designed for vertical mounting.

It features durable materials for reliable connections in electronic applications.

The header is suitable for a variety of circuit board designs, ensuring secure wire housing.

It is commonly used in industrial and consumer electronics for efficient and stable electrical connections.


Type PCB Headers & Receptacles
Number of Positions 5
Pitch 2mm
Number of Rows 1
Mouning Orientation Straight
Approvals CSA
Backwall/Post Interruptions No (Without)
Body Plating Tin
Centerline (Pitch) 2.0066mm
Circuit Application Power & Signal
Color Natural
Compatible With Agency/Standards Products CSA
Compatible With Approved Standards Products UL E28476
Connector & Contact Terminates To Printed Circuit Board
Connector Height .267
Connector Length .465
Connector Mounting Type Board Mount
Connector Product Type Connector Assembly
Connector System Wire-to-Board
Connector Width .141
Contact Base Material Brass
Contact Current Rating 4a
Contact Current Rating (Max) 4
Contact Finish - Mating TIN
Contact Layout Inline
Contact Material Brass
Contact Mating Area Length .177
Contact Mating Area Plating Material Tin (Sn)
Contact Mating Area Plating Material Finish Matte
Contact Mating Area Plating Material Thickness 39.37 – 78.73
Contact Mating Length 0.177inch
Contact Plating Tin
Contact Retention Yes (With)
Contact Shape Round
Contact Shape & Form Round
Contact Style Straight
Contact Type Pin
Current Rating 2a
DC Rated Voltage 125v
Depth 3.6mm
ELV Compliant
Flammability Rating UL94 V-0
Gender Male
Header Type Partially Shrouded
Height 0.267inch
Housing Color Natural
Housing Material Nylon 66
Insulation Color Natural
Insulation Material Nylon
Lead Pitch 2mm
Length 0.4645inch
Material Nylon
Mating Alignment With
Mating Alignment Type Polarization
Mating Retention Without
Max Voltage Rating (AC) 125v
Max Voltage Rating (DC) 125.125kV
Maximum Operating Temperature 105°C
Minimum Operating Temperature -40°C
Mount Through Hole
Operating Supply Voltage 125v
Operating Temperature Range -40 – 221
Operating Voltage 125
Package Quantity 1000
Packaging Bag
Packaging Method Box
Packaging Quantity 1000
Panel Mount Feature With
PCB Connector Type PCB Mount Header
PCB Contact Termination Area Plating Material Tin
PCB Contact Termination Area Plating Material Thickness 39.37 – 78.73
PCB Mount Alignment Without
PCB Mount Orientation Vertical
PCB Mount Retention With
PCB Mount Retention Type Kinked Legs
PCB Mounting Orientation Vertical
PCB Thickness 0.8mm
PCB Thickness (Recommended) .031 – .063
Plating Tin
Plating Thickness 2um
Primary Product colour Natural
Radiation Hardening No
Reach SVHC Compliant No
RoHS Compliant Yes
Sealable No
Series CT
Shape Rectangular
Strain Relief No (Without)
Tail Length 3.2mm
Termination Solder
Termination Method to PCB Through Hole - Solder
Termination Post & Tail Length .126
UL Flammability Rating UL 94V-0
Voltage Rating 125v
Voltage Rating (AC) 125v
Width 3.6mm
Wire/Cable Gauge 22AWG
Wire/Cable Type Discrete

Reviews

Be the first to submit a review

Trustpilot