TE Connectivity 292132-3 Headers & Wire Housings Male Shrouded 3POS 2mm PCB

MPN
292132-3
Order Code
14-3195
Country of Origin
China
Qty Unit Price (Ex VAT)
700+ £0.350
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 700
Available to back orderBack order, lead time 4 months

TE Connectivity's 292132-3 is a male shrouded header with three positions, designed for use in printed circuit boards (PCB) with a 2mm pitch.

It features robust construction for reliable electrical connections.

This component is ideal for applications requiring secure and precise fitment, such as in consumer electronics and communication devices.

The header ensures minimal disconnect risk due to its shrouded design.


Type PCB Headers & Receptacles
Number of Positions 3
Pitch 2mm
Number of Rows 1
Mouning Orientation Straight
Approvals CSA
Backwall/Post Interruptions No (Without)
Centerline (Pitch) 2.0066mm
Circuit Application Power & Signal
Compatible With Agency/Standards Products CSA
Compatible With Approved Standards Products UL E28476
Connector & Contact Terminates To Printed Circuit Board
Connector Height .267
Connector Length .307
Connector Mounting Type Board Mount
Connector Product Type Connector Assembly
Connector System Wire-to-Board
Connector Width .228
Contact Base Material Brass
Contact Current Rating 4a
Contact Current Rating (Max) 4
Contact Finish - Mating TIN
Contact Gender Male
Contact Layout Inline
Contact Material Brass
Contact Mating Area Length .165
Contact Mating Area Plating Material Tin (Sn)
Contact Mating Area Plating Material Finish Matte
Contact Mating Area Plating Material Thickness 39.37
Contact Mating Length 4.2mm
Contact Plating Tin
Contact Retention No (Without)
Contact Shape Circular
Contact Shape & Form Round
Contact Style Pin
Contact Type Pin
Contact Underplating Material Nickel
Current Rating 4a
Depth 5.8mm
ELV Compliant
Flammability Rating UL94 V-0
Header Type Partially Shrouded
Height 0.267inch
Housing Color Natural
Housing Material Nylon 66
Insulation Color Natural
Insulation Material Nylon
Length 7.8mm
Mating Alignment With
Mating Alignment Type Polarization
Mating Retention Without
Mating Retention Type Polarized Lock
Max Voltage Rating (AC) 125v
Max Voltage Rating (DC) 125.125kV
Maximum Operating Temperature 105°C
Minimum Operating Temperature -40°C
Mount Through Hole
Operating Supply Voltage 125v
Operating Temperature Range -40 – 221
Operating Voltage 125
Package Quantity 1000
Packaging Bag
Packaging Method Box
Packaging Quantity 1000
PCB Connector Type PCB Mount Header
PCB Contact Termination Area Plating Material Tin
PCB Contact Termination Area Plating Material Thickness 39.37
PCB Mount Alignment Without
PCB Mount Orientation Vertical
PCB Mount Retention With
PCB Mount Retention Type Kinked Legs
PCB Mounting Orientation Vertical
PCB Thickness 0.8mm
PCB Thickness (Recommended) .031 – .063
Plating Tin
Plating Thickness 1um
Primary Product colour Natural
Radiation Hardening No
RoHS Compliant Yes
Sealable No
Series AMP CT
Shape Rectangular
Strain Relief No (Without)
Tail Length 3.2mm
Termination Solder
Termination Method to PCB Through Hole - Solder
Termination Post & Tail Length .126
UL Flammability Rating UL 94V-0
Voltage Rating 125v
Voltage Rating (AC) 125v
Width 5.8mm
Wire/Cable Gauge 22AWG
Wire/Cable Type Discrete

Reviews

Be the first to submit a review

Trustpilot