TE Connectivity 292132-2 is a header with male unshrouded pins arranged in a 1x02 configuration.
It features a vertical mount for easy integration onto circuit boards.
The product is commonly used in electronics for connecting printed circuit boards within devices.
The header is suitable for applications requiring reliable electrical connections in compact spaces.
| Type |
PCB Headers & Receptacles |
| Number of Positions |
2 |
| Pitch |
2mm |
| Number of Rows |
1 |
| Mouning Orientation |
Straight |
| Approvals |
UL |
| Backwall/Post Interruptions |
No (Without) |
| Centerline (Pitch) |
2.0066mm |
| Circuit Application |
Power & Signal |
| Compatible With Agency/Standards Products |
CSA |
| Compatible With Approved Standards Products |
UL E28476 |
| Connector & Contact Terminates To |
Printed Circuit Board |
| Connector Height |
.267 |
| Connector Length |
.228 |
| Connector Mounting Type |
Board Mount |
| Connector Product Type |
Connector Assembly |
| Connector System |
Wire-to-Board |
| Connector Width |
.228 |
| Contact Base Material |
Brass |
| Contact Current Rating |
4a |
| Contact Current Rating (Max) |
4 |
| Contact Finish - Mating |
TIN |
| Contact Gender |
Male |
| Contact Layout |
Inline |
| Contact Material |
Brass |
| Contact Mating Area Length |
.165 |
| Contact Mating Area Plating Material |
Tin (Sn) |
| Contact Mating Area Plating Material Thickness |
39.37 |
| Contact Mating Length |
4.2mm |
| Contact Plating |
Tin |
| Contact Retention |
No (Without) |
| Contact Shape |
Circular |
| Contact Shape & Form |
Round |
| Contact Type |
Pin |
| Current Rating |
4a |
| Depth |
5.8mm |
| ELV |
Compliant |
| Flammability Rating |
UL94 V-0 |
| Gender |
Male |
| Header Type |
Partially Shrouded |
| Height |
0.267inch |
| Housing Color |
Natural |
| Housing Material |
Nylon 66 |
| Insulation Color |
Natural |
| Insulation Material |
Nylon |
| Length |
5.8mm |
| Material |
Nylon |
| Mating Alignment |
With |
| Mating Alignment Type |
Polarization |
| Mating Retention |
Without |
| Mating Retention Type |
Polarized Lock |
| Max Voltage Rating (AC) |
125v |
| Max Voltage Rating (DC) |
125.125kV |
| Maximum Operating Temperature |
105°C |
| Minimum Operating Temperature |
-40°C |
| Mount |
Through Hole |
| Operating Temperature Range |
-40 – 221 |
| Operating Voltage |
125 |
| Package Quantity |
1000 |
| Packaging |
Bag |
| Packaging Method |
Box |
| Packaging Quantity |
1000 |
| PCB Connector Type |
PCB Mount Header |
| PCB Contact Termination Area Plating Material |
Tin |
| PCB Contact Termination Area Plating Material Thickness |
39.37 |
| PCB Mount Alignment |
Without |
| PCB Mount Orientation |
Vertical |
| PCB Mount Retention |
With |
| PCB Mount Retention Type |
Kinked Legs |
| PCB Mounting Orientation |
Vertical |
| PCB Thickness |
0.8mm |
| PCB Thickness (Recommended) |
.031 – .063 |
| Primary Product colour |
Natural |
| Radiation Hardening |
No |
| Reach SVHC Compliant |
No |
| RoHS Compliant |
Yes |
| Sealable |
No |
| Series |
CT |
| Shape |
Rectangular |
| Strain Relief |
No (Without) |
| Tail Length |
3.2mm |
| Termination |
Solder |
| Termination Method to PCB |
Through Hole - Solder |
| Termination Post & Tail Length |
.126 |
| UL Flammability Rating |
UL 94V-0 |
| Voltage Rating |
125v |
| Voltage Rating (AC) |
125v |
| Width |
5.8mm |
| Wire/Cable Gauge |
22AWG |
| Wire/Cable Type |
Discrete |