TE Connectivity 284848-1 MCP Automotive Connector 12 Positions Female Shrouded

MPN
284848-1
Order Code
14-0845
Country of Origin
Italy
  • Free UK shipping available
Qty Unit Price (Ex VAT)
70+ £2.72
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 70
Despatched within 5 working days - 66 in stock

The TE Connectivity 284848-1 is a mechanically robust automotive connector with 12 positions.

It features a female shrouded design, ensuring secure connections.

This connector is typically used in vehicular electrical systems.

It enhances reliability and performance in automotive applications.


Type Automotive Connector
Number of Contacts 12
Gender Female
Number of Rows 2
Circuit Application Signal
Colour Black
Connector System Wire-to-Wire
Contact Type Female Socket
Depth 34.5mm
ELV Compliant
Height 1.283inch
Housing Color Black
Hybrid Connector Yes
Insulation Material PBT
Length 1.803inch
Mating Tab Width 0.063inch
Maximum Operating Temperature 257°C
Minimum Operating Temperature -13°C
Mount Free Hanging, Cable
Orientation Straight
Package Quantity 500
Packaging Box
Pitch 5mm
Polarized No
Primary Type CONNECTOR
Radiation Hardening No
Ratings IP67
RoHS Compliant Yes
Row Spacing 4.5mm
Sealable Yes (With)
Series MCP
Serviceable No
Strain Relief No (Without)
Termination Crimp
Voltage Rating 24v
Width 1.047inch

Reviews

Be the first to submit a review

Trustpilot