TE Connectivity manufactures the pin housing PCB MCP with a total of 12 pins under the model number 284844-1. This product is ideal for use in high-density automotive and industrial electronics due to its reliable connection capabilities. The pin housing is designed to ensure durable and robust performance in on-board power systems and control units.
| Pitch |
5mm |
| No. of Rows |
2 |
| No. of Ways |
12 |
| Case Material |
PBT GF |
| Circuit Application |
Signal |
| Code |
A |
| Color |
Black |
| Connector System |
automotive |
| Connector Type |
Plug, straight |
| Contact Type |
Tab |
| Depth |
49.4mm |
| Dim |
(L x W x H) 21.5 x 49.4 x 41.4 mm |
| ELV |
Compliant |
| Factory colour |
Black |
| Gender |
Male |
| Height |
41.4mm |
| Housing Color |
Black |
| Hybrid Connector |
Yes |
| Industrial packaging |
No |
| Insulation Material |
PBT GF |
| IP Rating |
IP67 |
| Length |
21.5mm |
| Mating Tab Width |
0.063inch |
| Maximum Operating Temperature |
257°C |
| Maximum Temperature |
+125°C |
| Min. temperature |
-25°C |
| Minimum Operating Temperature |
-13°C |
| Misc Attribute |
MCP |
| Mount |
Free Hanging, Cable |
| Nominal Current |
20A |
| Nominal current - rounded value |
20A |
| Nominal Voltage |
24V DC |
| Number of Contacts |
12 |
| Number of Positions |
12 |
| Number of Rows |
2 |
| Orientation |
Straight |
| Package Quantity |
500 |
| Packaging |
Box |
| Pin shape |
Rectangular |
| Pins per row |
6 |
| Polarized |
No |
| Primary Type |
CONNECTOR |
| Radiation Hardening |
No |
| RoHS Compliant |
Yes |
| Row Spacing |
0.197inch |
| Sealable |
Yes (With) |
| Series |
MCP |
| Serviceable |
No |
| Strain Relief |
No (Without) |
| Termination |
Crimp |
| Type |
Pin housing PCB |
| Voltage Rating |
24V |
| Width |
49.4mm |