TE Connectivity 284743-1 94 Connector Housing Female Shrouded Rectangular

MPN
284743-1
Order Code
14-1466
Country of Origin
Hungary
Qty Unit Price (Ex VAT)
3+ £8.23
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 3
Available to back orderBack-order availability date - 27/06/2026

TE Connectivity 284743-1 is a female shrouded rectangular connector housing designed for secure electrical connections.

It features a robust construction to ensure durability and reliability in various environments.

This connector housing is typically used in automotive and industrial applications to facilitate connections between different components.

Its design allows for easy installation and maintenance, enhancing operational efficiency.


Pitch 3mm
Number of Rows 4
Mounting Type Cable mount
Mounting Direction Straight
Circuit Application Signal
Colour Black
Connector System Wire-to-Device
Contact Type Female Socket
Depth 74.3mm
ELV Compliant
Gender Female
Height 74.3mm
Housing Colour Black
Hybrid Connector No
Length 3.819inch
Mating Tab Width 0.11inch
Maximum Operating Temperature 125°C
Minimum Operating Temperature -40°C
Mount Free Hanging, Cable
Number of Contacts 94
Number of Positions 94
Orientation Right Angle
Package Quantity 80
Packaging Box
Polarized Yes
Radiation Hardening No
Reach SVHC Compliant No
RoHS Compliant Yes
Row Spacing 0.197inch
Sealable Yes (With)
Series Micro Quadlok
Serviceable Yes
Strain Relief No (Without)
Termination Crimp
Width 1.811inch

Reviews

Be the first to submit a review

Trustpilot