TE Connectivity 284742-1 Automotive Connector Kit Male Unshrouded 60POS

Order Code:

14-0894

Brand: TE Connectivity MPN: 284742-1
Qty Unit Price (Ex VAT)
2+ £10.71
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 2
Available to back orderBack-order availability date - 20/05/2026

The TE Connectivity 284742-1 is an automotive connector kit featuring a male unshrouded design with 60 positions.

It is designed for reliable electrical connections in automotive applications.

This connector kit is typically used to support data and power transmission in vehicle systems.

With its robust construction, it ensures durability and performance in demanding environments.


Type Automotive Connector
Number of Contacts 60
Gender Female
Number of Rows 4
Circuit Application Signal
Colour Black
Connector System Wire-to-Device
Contact Type Female Socket
Depth 74.4mm
ELV Compliant
Height 2.929inch
Housing Color Black
Hybrid Connector No
Length 80
Mating Tab Width 0.11inch
Max Operating Temperature 125°C
Min Operating Temperature -40°C
Mount Free Hanging, Cable
Orientation Right Angle
Package Quantity 123
Packaging Box
Pitch 0.118inch
Polarized Yes
Radiation Hardening No
Reach SVHC Compliant Unknown
RoHS Compliant Yes
Row Spacing 0.197inch
Sealable Yes (With)
Series Micro Quadlok
Serviceable Yes
Strain Relief No (Without)
Width 1.811inch

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot