TE Connectivity 284506-3 Pin Housing Cable 3 Pins Spacing 3.50 Mm

Image Representative of Range

TE Connectivity 284506-3 Pin Housing Cable 3 Pins Spacing 3.50 Mm

Order Code:

07-4282

Brand: TE Connectivity MPN: 284506-3 EAN-13: 2050005273198
Qty Unit Price (Inc VAT)
5+ £1.68
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
3 in stock, despatched in 4 working days

TE Connectivity 284506-3 is a pluggable terminal block designed with three positions for male connections.

It features an unshrouded construction ideal for secure electrical connections.

This component is typically used in industrial control and automation systems.

It ensures reliability and ease of use in electrical wiring applications.


Type Pin housing cable
Pitch 3.5052mm
Number of Ways 3
Number of Rows 1
AWG (min.) 30
AWG max. 14
Case Material PA 6.6
Circuit Application Power & Signal
Color Green
Connection Screws
Connector & Contact Terminates To Wire & Cable
Connector orientation Parallel (to the PCB)
Connector System wire-to-board
Contact Base Material Phosphor Bronze
Contact Current Rating (Max) 11.0
Contact Material Bronze
Contact Mating Area Plating Material Tin (Sn)
Contact Plating Tin
CS 3.50mm
Current 11a
Current Rating 11A
Depth 15.5mm
ELV Compliant
Factory colour Green
Flammability Rating UL94 V-0
Gender Female
Housing Color Green
Housing Material PA 66
Industrial packaging No
Interlock No (Without)
Lead Free Lead Free
Length 10.5mm
Material Nylon
Max Current Rating 11a
Max Operating Temperature 110°C
Max Voltage Rating (AC) 300v
Max. temperature +110°C
Min Operating Temperature -40°C
Min. temperature -40°C
Mount Through Hole
Nominal Voltage 300V
Number of Circuits 3
Number of Contacts 3
Number of Levels 1
Number of Poles 3
Number of Positions 3
Number of Positions Per Level 3
Operating Temperature Range -40 – 221
Operating Voltage 300
Orientation Right Angle
Package Quantity 200
Packaging Bulk
Packaging Quantity 200
Pins per row 3
Plug / Socket Plug, right angle
Primary Product colour Green
Product Orientation Right Angle
Radiation Hardening No
Reach SVHC Compliant Unknown
RoHS Compliant Yes
Screw Flange No (Without)
Screwless Terminal Block No (Without)
Series Buchanan
Shrouded No (Without)
Side Stackable Yes (With)
Stripping length (max.) 6mm
Termination Screw
Termination Method to Wire & Cable Clamp & Screw
Thread Size M2
Total number of pins 3
Voltage 300v
Voltage Rating 300v
Voltage Rating (AC) 300v
Width 11.1mm
Wire Gauge (Max) 14AWG
Wire Gauge (Min) 30AWG
Wire Size 30 – 14

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot