TE Connectivity 284506-2 Pin Housing 2 Pins 3.50mm Spacing

Image Representative of Range

TE Connectivity 284506-2 Pin Housing 2 Pins 3.50mm Spacing

MPN
284506-2
EAN-13
2050005273181
Order Code
07-4281
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (18)
Qty Unit Price (Ex VAT)
10+ £0.783
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 275 in stock

TE Connectivity's pin housing cable is designed with a total of two pins and features contact spacing of 3.50 mm. This component is generally used in electrical connections for reliable signal or power transmission. Typical applications include use in consumer electronics and automotive systems, where secure and efficient connectivity is essential.
Type Pin housing cable
Pitch 3.5mm
Number of Ways 2
Number of Rows 1
Mounting Type Cable mount
Mounting Direction Straight
AWG (min.) 30
AWG max. 14
Case Material PA 6.6
Circuit Application Power & Signal
Color Green
Connection Screws
Connector & Contact Terminates To Wire & Cable
Connector orientation Parallel (to the PCB)
Connector System wire-to-board
Contact Base Material Phosphor Bronze
Contact Current Rating (Max) 11.0
Contact Material Bronze
Contact Mating Area Plating Material Tin (Sn)
Contact Plating Tin
CS 3.50mm
Current 11a
Current Rating 11A
Depth 15.5mm
ELV Compliant
Factory colour Green
Flammability Rating UL94 V-0
Gender Female
Housing Color Green
Housing Material PA 66
Industrial packaging No
Interlock No (Without)
Lead Free Not Applicable
Length 7mm
Material Nylon
Max Current Rating 11a
Max Supply Voltage (AC) 300v
Max Voltage Rating (AC) 300v
Maximum Operating Temperature 110°C
Maximum Temperature +110°C
Min. temperature -40°C
Minimum Operating Temperature -40°C
Mount Through Hole
Nominal Voltage 300V
Number of Circuits 2
Number of Contacts 2
Number of levels 1
Number of Poles 2
Number of Positions 2
Number of Positions Per Level 2
Operating Temperature Range -40 – 221
Operating Voltage 300
Orientation Right Angle
Package Quantity 300
Packaging Bulk
Packaging Quantity 300
Pins per row 2
Plug / Socket Plug, right angle
Primary Product colour Green
Product Orientation Right Angle
Radiation Hardening No
Reach SVHC Compliant Unknown
RoHS Compliant Yes
Screw Flange No (Without)
Screwless Terminal Block No (Without)
Series Buchanan
Shrouded No (Without)
Side Stackable Yes (With)
Stripping length (max.) 6mm
Termination Screw
Termination Method to Wire & Cable Clamp & Screw
Thread Size M2
Total number of pins 2
Voltage 300v
Voltage Rating 300v
Voltage Rating (AC) 300v
Width 11.1mm
Wire Gauge (Max) 30AWG
Wire Gauge (Min) 30AWG
Wire Size 30 – 14
Wire/Cable Gauge 30AWG

Reviews

Be the first to submit a review

Trustpilot