TE Connectivity 2834167-3 SSL Contact 18-22 AWG Poke-In Surface Mount

MPN
2834167-3
Order Code
15-9228
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
2700+ £0.110
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 2700
Available to back orderBack-order availability date - 20/10/2026

The TE Connectivity 2834167-3 is a PCB surface mount socket contact designed for 18-22 AWG wires.

It features a poke-in connection system for efficient wire insertion.

This component is ideal for use in lighting and electrical applications that require reliable connectivity.

Its compact design ensures easy integration into circuit layouts.


Type Poke-In Connectors
Pin or Socket Socket
Contact Termination 18-22AWG
Wire Gauge 18-22AWG
Compatible Insulation Diameter Range 2.1
Compatible With Agency/Standards Products UL
Compatible With Approved Standards Products UL 1977
Connector & Contact Terminates To Printed Circuit Board
Connector Height .118
Connector Mounting Type Surface Mount
Connector System Wire-to-Board
Contact Current Rating (Max) 9.0
Contact Underplating Material Nickel
Military Spec False
Number of Positions 1
Operating Voltage 300
Packaging Method Tape & Reel
PCB Contact Termination Area Plating Material Tin-Lead
PCB Contact Termination Area Plating Material Finish Matte
Primary Product colour Natural
REACH unknown
Termination Method to PCB Surface Mount
UL Flammability Rating UL 94V-0

Reviews

Be the first to submit a review

Trustpilot