TE Connectivity 2834049-1 REC 2P Latched Poke-In WTW Connector

MPN
2834049-1
EAN-13
2050006800546
Order Code
07-4279
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
20+ £0.276
100+ £0.244
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,301 in stock

TE Connectivity's 2834049-1 is a female shrouded lighting connector designed for secure electrical connections.

This connector features reliable insulation with a compact design, making it suitable for confined spaces.

It is typically used in lighting applications to ensure safe and efficient power transmission.

The durable construction offers enhanced protection against environmental factors.


Type Ballast Connectors
Pitch 4.5 mm
Number of Ways 2
Number of Rows 1
Mounting Type Cable Mount (Free-Hanging)
Circuit Application Power
Compatible With Approved Standards Products UL 1977
Connector & Contact Terminates To Wire & Cable
Connector System Wire-to-Wire
Contact Current Rating (Max) 9
Contact Layout Inline
Contact Mating Area Plating Material Tin (Sn)
Mating Alignment With
Military Spec False
Misc Attribute TE AMP Installation Products
Operating Temperature Range -40 – 221
Packaging Method Loose Piece
Packaging Quantity 500
Packaging Type Bag
Primary Product colour Natural
Primary Product Material Thermoplastic
REACH Compliant
ROHS Yes
Sealable No
Termination Method to Wire & Cable Poke-In
UL Flammability Rating UL 94V-0
Wire Size 16 – 22

Reviews

Be the first to submit a review

Trustpilot