TE Connectivity 2834006-2 Release Poke-In Connector 2Poles Female Unshrouded

MPN
2834006-2
Order Code
14-4711
Country of Origin
China
Qty Unit Price (Ex VAT)
4000+ £0.420
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 4000
Available to back orderBack-order availability date - 07/08/2026

The TE Connectivity 2834006-2 is a release poke-in connector with two poles for quick and reliable wire connections.

This female unshrouded connector is designed for use in commercial and industrial applications.

It offers ease of installation due to its poke-in technology.

Typical uses include lighting systems and building automation projects.


Type Poke-In Connectors
Pin or Socket Socket
Contact Termination Poke-in
Wire Gauge 18-22AWG
Centerline (Pitch) 4.064mm
Circuit Application Power
Compatible Insulation Diameter Range .083
Compatible With Agency/Standards Products UL
Compatible With Approved Standards Products UL 1977
Connector & Contact Terminates To Printed Circuit Board
Connector Height .176in
Connector Mounting Type Board Mount
Connector System Wire-to-Board
Contact Current Rating (Max) 6.0
Contact Mating Area Plating Material Tin (Sn)
Contact Underplating Material Nickel
Military Spec False
Number of Positions 2
Operating Temperature Range -40 – 257
Operating Voltage 400
Packaging Method Reel/Carton
PCB Contact Termination Area Plating Material Tin-Lead
PCB Contact Termination Area Plating Material Finish Matte
Primary Product colour Natural
REACH Compliant
ROHS Yes
Termination Method to PCB Surface Mount
UL Flammability Rating UL 94V-0

Reviews

Be the first to submit a review

Trustpilot