The TE Connectivity 2834006-1 is a female connector from the Poke-In Series.
It features a compact design, sturdy construction, and easy-to-use poke-in wire insertion.
This connector is ideal for use in lighting applications, providing reliable electrical connections.
Common applications include LED lighting systems and other lighting fixtures requiring secure connectivity.
| Type |
Poke-In Connectors |
| Pin or Socket |
Socket |
| Contact Termination |
Poke-in |
| Wire Gauge |
18-22AWG |
| Centerline (Pitch) |
4.064mm |
| Circuit Application |
Power |
| Compatible Insulation Diameter Range |
.083 |
| Compatible With Agency/Standards Products |
UL |
| Compatible With Approved Standards Products |
UL 1977 |
| Connector & Contact Terminates To |
Printed Circuit Board |
| Connector Height |
.176in |
| Connector Mounting Type |
Board Mount |
| Connector System |
Wire-to-Board |
| Contact Current Rating (Max) |
6.0 |
| Contact Mating Area Plating Material |
Tin (Sn) |
| Contact Underplating Material |
Nickel |
| Military Spec |
False |
| Number of Positions |
1 |
| Operating Temperature Range |
-40 – 257 |
| Operating Voltage |
400 |
| Packaging Method |
Reel/Carton |
| PCB Contact Termination Area Plating Material |
Tin-Lead |
| PCB Contact Termination Area Plating Material Finish |
Matte |
| Primary Product colour |
Natural |
| REACH |
Compliant |
| ROHS |
Yes |
| Termination Method to PCB |
Surface Mount |
| UL Flammability Rating |
UL 94V-0 |