TE Connectivity 282994-2 TAB Connector Female Shrouded New Gen F Truck

MPN
282994-2
Order Code
14-6621
Country of Origin
Italy
  • Free UK shipping available
Qty Unit Price (Ex VAT)
125+ £1.24
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 125
Despatched within 5 working days - 719 in stock

TE Connectivity, 282994-2, is a female tab connector designed for secure electrical connections.

It features a shrouded design that enhances safety by offering protection against short circuits.

This connector is ideal for use in automotive applications, specifically for trucks.

Its robust construction ensures reliable performance in demanding environments.


Circuit Application Signal
Colour Black
Connector System Wire-to-Wire
Contact Type Tab
ELV Compliant
Height 1.236inch
Housing colour Black
Hybrid Connector No
Length 49.5mm
Mating Tab Width 1.7mm
Maximum Operating Temperature 221°C
Minimum Operating Temperature -22°C
Mount Free Hanging
Number of Contacts 20
Number of Positions 20
Number of Rows 2
Orientation Straight
Package Quantity 700
Packaging Box
Pitch 3.5
Polarized Yes
Radiation Hardening No
RoHS Compliant Yes
Row Spacing 0.217inch
Sealable No (Without)
Series Multi-Lock
Serviceable Yes
Strain Relief No (Without)
Termination Crimp
Width 0.768inch

Reviews

Be the first to submit a review

Trustpilot