TE Connectivity 282993-2 Automotive Connectors Female Shrouded Truck

MPN
282993-2
Order Code
14-5465
Country of Origin
Italy
  • Free UK shipping available
Qty Unit Price (Ex VAT)
150+ £0.871
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 150
Despatched within 5 working days - 729 in stock

The TE Connectivity 282993-2 is a robust automotive connector designed for heavy-duty applications.

It features a shrouded female design for enhanced protection and reliability.

The connector is ideal for trucks and commercial vehicles, ensuring secure electrical connections.

Its durable construction accommodates varying environmental conditions, making it suitable for demanding use.


Type Automotive Connector
Number of Contacts 12
Gender Female
Number of Rows 2
Colour Black
Connector System Wire-to-Wire
Contact Type Tab
ELV Compliant
Height 0.677inch
Housing Color Black
Hybrid Connector No
Length 35.5mm
Maximum Operating Temperature 221°C
Minimum Operating Temperature -22°C
Orientation Straight
Package Quantity 1000
Packaging Box
Pitch 3.5
Polarized Yes
Radiation Hardening No
RoHS Compliant Yes
Row Spacing 0.232inch
Sealable No (Without)
Series Multi-Lock
Serviceable No
Strain Relief No (Without)
Termination Crimp
Width 1.236inch

Reviews

Be the first to submit a review

Trustpilot