TE Connectivity 282764-1 Pin Housing Cable 4 Pins 5 Mm Spacing

Image Representative of Range

TE Connectivity 282764-1 Pin Housing Cable 4 Pins 5 Mm Spacing

MPN
282764-1
EAN-13
2050003865418
Order Code
07-4257
Country of Origin
Italy
View Full Product Range (18)

Discontinued


The TE Connectivity 282764-1 is a JPT splashproof female connector featuring four positions and a shrouded design.

It offers robust protection against moisture, making it ideal for automotive and industrial environments.

This connector ensures reliable electrical connections in harsh conditions.

Typical applications include use in vehicle wiring harnesses and sealed control units.


Type Pin housing cable
Pitch 5mm
Number of Ways 4
Number of Rows 1
Mounting Type Cable mount
Mounting Direction Straight
Case Material Polyamide
Connection Crimp
Connection Angle 180°
Connector contact surface Tin plated
Connector System automotive
Contact Gender MALE
CS 5mm
Dim (L x W x H) 35.4 x 24.5 x 38.2 mm
Factory colour Black
Height 38.2mm
Industrial packaging No
IP Rating IP54K
Length 35.4mm
max. cross section 2.5mm²
Maximum Temperature +125°C
Min. cross section 0.5mm²
Min. temperature -30°C
Pin shape Rectangular
Pins per row 4
Plug / Socket Plug, straight
Series J-P-T
Termination Type CRIMP
Total Number of Contacts 4
Total number of pins 4
Width 24.5mm

Trustpilot