TE Connectivity 282762-1 Socket Housing 2 Pins 5 Mm Spacing

MPN
282762-1
EAN-13
2050003865173
Order Code
07-4256
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (36)
Qty Unit Price (Ex VAT)
5+ £1.30
10+ £1.23
100+ £1.09
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 51 in stock

The TE Connectivity 282762-1 is a JPT connector that features a splash-proof, shrouded design with two positions.

This female connector ensures reliable performance in harsh environments due to its robust construction.

It is commonly used in automotive and industrial applications where moisture resistance is critical.

The product offers secure electrical connections, ideal for demanding conditions.


Type Socket, straight
Number of Contacts 2
Gender Female
Number of Rows 1
Case Material Polyamide
Circuit Application Signal
Colour Black
Connection Crimp
Connection Angle 180°
Connector contact surface Tin plated
Connector System automotive
Contact Type Female Socket
Cross Section 5mm
Depth 37.5mm
Dimensions (L x W x H) 23.4 x 22 x 37.5 mm
ELV Compliant
Height 37.5mm
Housing Color Black
Hybrid Connector No
Industrial packaging No
Lead Free Not Applicable
Length 23.4mm
Mating Tab Width 0.11inch
Maximum Operating Temperature 125°C
Maximum Temperature +125°C
Min. temperature -30°C
Minimum Operating Temperature -30°C
Mount Free Hanging, Cable
Orientation Straight
Package Quantity 2400
Packaging Bag
Pin shape Rectangular
Pins per row 2
Pitch 5mm
Polarized Yes
Primary Type Rectangular
Radiation Hardening No
RoHS Compliant Yes
Sealable Yes (With)
Series J-P-T
Serviceable No
Strain Relief No (Without)
Termination Crimp
Width 22mm

Reviews

Be the first to submit a review

Trustpilot