TE Connectivity 282762-1 JPT Connector Female Splash-Proof Shrouded 2 Positions

MPN
282762-1
Order Code
14-0943
Country of Origin
Italy
  • Free UK shipping available
Qty Unit Price (Ex VAT)
200+ £1.13
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 200
Despatched within 5 working days - 91 in stock

The TE Connectivity 282762-1 is a JPT connector that features a splash-proof, shrouded design with two positions.

This female connector ensures reliable performance in harsh environments due to its robust construction.

It is commonly used in automotive and industrial applications where moisture resistance is critical.

The product offers secure electrical connections, ideal for demanding conditions.


Number of Contacts 2
Gender Female
Number of Rows 1
Circuit Application Signal
Colour Black
Connector System Wire-to-Wire
Contact Type Female Socket
Depth 37.5mm
ELV Compliant
Height 1.476inch
Housing Color Black
Hybrid Connector No
Lead Free Not Applicable
Length 23.4mm
Mating Tab Width 0.11inch
Maximum Operating Temperature 125°C
Minimum Operating Temperature -30°C
Mount Free Hanging, Cable
Orientation Straight
Package Quantity 2400
Packaging Bag
Pitch 5mm
Polarized Yes
Primary Type Rectangular
Radiation Hardening No
RoHS Compliant Yes
Sealable Yes (With)
Series Junior Power Timer
Serviceable No
Strain Relief No (Without)
Termination Crimp
Width 22mm

Reviews

Be the first to submit a review

Trustpilot