TE Connectivity 282729-1 Automotive Connector Splashproof Shrouded Female

MPN
282729-1
Order Code
14-1337
Country of Origin
Italy
Qty Unit Price (Ex VAT)
200+ £2.16
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 200
Available to back orderBack-order availability date - 05/10/2026

TE Connectivity's 282729-1 is a splashproof, shrouded female automotive connector.

It is designed to provide reliable electrical connections in harsh environments.

Typical applications include use in vehicles for connecting wiring harnesses.

The connector offers enhanced protection against water and debris ingress.


Type Automotive Connector
Number of Contacts 3
Gender Female
Number of Rows 1
Circuit Application Signal
Colour Black
Connector System Wire-to-Wire
Contact Type Tab
Depth 38.2mm
ELV Compliant
Height 1.504inch
Housing Color Black
Hybrid Connector No
Lead Free Not Applicable
Length 1.181inch
Mating Tab Width 0.11inch
Maximum Operating Temperature 125°C
Minimum Operating Temperature -30°C
Mount Free Hanging
Orientation Straight
Package Quantity 900
Packaging Bag
Pitch 5mm
Polarized Yes
Primary Type Rectangular
Radiation Hardening No
RoHS Compliant Yes
Sealable Yes (With)
Series Junior Power Timer
Serviceable Yes
Strain Relief No (Without)
Width 24.5mm

Reviews

Be the first to submit a review

Trustpilot