TE Connectivity 282545-1 Connector Male Splashproof Unshrouded 3W Pre-Assembled

MPN
282545-1
Order Code
14-0854
Country of Origin
India
  • Free UK shipping available
Qty Unit Price (Ex VAT)
200+ £0.932
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 200
Available to back orderBack-order availability date - 05/10/2026

The TE Connectivity 282545-1 is a male connector assembly designed for reliability and durability.

It features a splashproof, unshrouded design with three positions, ideal for challenging environments.

This connector is commonly used in automotive and industrial applications, where dependable electrical connections are crucial.

Its robust construction ensures performance even in harsh conditions.


Number of Contacts 3
Gender Female
Number of Rows 1
Circuit Application Signal
Colour Black
Connector System Wire-to-Wire
Contact Type Female Socket
Depth 38.2mm
ELV Compliant
Height 1.504inch
Hybrid Connector No
Length 1.197inch
Mating Tab Width 0.118inch
Maximum Operating Temperature 125°C
Minimum Operating Temperature -30°C
Mount Free Hanging, Cable
Orientation Straight
Package Quantity 900
Packaging Bag
Pitch 5mm
Polarized Yes
Primary Type Rectangular
Radiation Hardening No
RoHS Compliant Yes
Sealable Yes (With)
Series Junior Power Timer
Serviceable Yes
Strain Relief No (Without)
Termination Crimp
Width 24.5mm

Reviews

Be the first to submit a review

Trustpilot