TE Connectivity 282536-1 is a shrouded female connector featuring a 2.5mm jack.
This connector includes a seal for enhanced protection against environmental factors.
It is designed for secure and reliable electrical connections in harsh automotive environments.
Typically, it is used in vehicle wiring harnesses and other automotive applications.
| Type |
Connector Seals & Cavity Plugs |
| Number of Contacts |
1 |
| Gender |
Female |
| Number of Rows |
N/A |
| Colour |
Grey |
| Compatible Insulation Diameter Range |
.106 – .118 |
| ELV |
Compliant |
| Housing Color |
Grey |
| Lead Free |
Not Applicable |
| Material |
Silicone |
| Maximum Operating Temperature |
130°C |
| Minimum Operating Temperature |
-40°C |
| Operating Temperature (Max) |
257 |
| Operating Temperature Range |
-22 – 257 |
| Package Quantity |
10000 |
| Packaging |
Bulk |
| Primary Product Material |
Silicone Rubber |
| Radiation Hardening |
No |
| Series |
Superseal |
| Wire Size |
13 |
| Wire/Cable Diameter |
3mm |