TE Connectivity 282378-1 070 Series Male Unshrouded Tab Contact

MPN
282378-1
Order Code
15-2764
Country of Origin
Germany
Qty Unit Price (Ex VAT)
4000+ £0.113
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 4000
Available to back orderBack-order availability date - 29/10/2026

TE Connectivity 282378-1 is a male unshrouded tab contact designed for secure electrical connections.

It features a reliable tin plating and is made from brass for enhanced conductive performance.

The contact is typically used in automotive and industrial applications due to its durability and dependable performance.

It is part of the 070 series, suitable for high-efficiency power and signal transmission.


Gender Male
Number of Rows N/A
Contact Material Brass
Contact Plating Tin
Contact Type Signal
ELV Compliant
Insulation Diameter -2.6mm
Maximum Operating Temperature 105°C
Minimum Operating Temperature -30°C
Package Quantity 4000
Packaging Strip
Radiation Hardening No
RoHS Compliant Yes
Series Multi-Lock
Tab Width 1.78mm
Termination Crimp
Wire Gauge (AWG) 18AWG
Wire Gauge (Max) 18AWG
Wire Gauge (Min) 15AWG
Wire/Cable Type Discrete

Reviews

Be the first to submit a review

Trustpilot