TE Connectivity 282195-2 Pin Housing 35 Pins 5mm Contact Spacing

MPN
282195-2
EAN-13
2050003864855
Order Code
07-4250
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (18)
Qty Unit Price (Ex VAT)
1+ £12.53
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 15 in stock

TE Connectivity manufactures the pin housing cable J-P-T with a total of 35 pins and a contact spacing of 5 mm, catalog number 282195-2. This component is typically used in automotive and industrial applications for secure and reliable electrical connections. It is designed to endure demanding environments with robust construction but does not specify a voltage or current rating.
Type Pin housing cable
Pitch 5mm
Number of Ways 5
Number of Rows 2
Mounting Type Cable mount
Mounting Direction Straight
Case Material Polyamide
Circuit Application Signal
Color Black
Connection Crimp
Connection Angle 180°
Connector contact surface Tin plated
Connector System automotive
Contact Type Female Socket
CS 5mm
Dim (L x W x H) 146 x 150 x 35.8 mm
ELV Compliant
Factory colour Black
Gender Female
Height 35.8mm
Hybrid Connector No
Industrial packaging No
Length 146mm
Mating Tab Width 0.118inch
max. cross section 2.5mm²
Maximum Operating Temperature 125°C
Maximum Temperature +125°C
Min. cross section 0.5mm²
Min. temperature -30°C
Minimum Operating Temperature -30°C
Mount Free Hanging
Number of Contacts 35
Number of Positions 35
Orientation Straight
Package Quantity 125
Packaging Box
Pin shape Rectangular
Plug / Socket Plug, straight
Polarized Yes
Radiation Hardening No
RoHS Compliant Yes
Row Spacing 0.22inch
Sealable Yes (With)
Series J-P-T
Serviceable Yes
Strain Relief No (Without)
Termination Crimp
Total number of pins 35
Width 150mm

Reviews

Be the first to submit a review

Trustpilot