TE Connectivity 282192-1 J-P-T Pin Housing 4 Pins 5 Mm Spacing

Image Representative of Range

TE Connectivity 282192-1 J-P-T Pin Housing 4 Pins 5 Mm Spacing

MPN
282192-1
EAN-13
2050003865425
Order Code
07-4249
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
5+ £1.52
10+ £1.38
100+ £1.27
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 126 in stock

The TE Connectivity J-P-T pin housing cable, model 282192-1, features 4 pins with a 5 mm contact spacing, and comes as a single piece. This product is manufactured by Tyco Electronics and is known for its reliable performance in electrical connections. Typical applications include automotive, industrial equipment, and other electronic systems requiring secure and precise connections.
Type Pin housing cable
Pitch 5mm
Number of Ways 4
Number of Rows 1
Mounting Type Cable mount
Mounting Direction Straight
Case Material Polyamide
Circuit Application Signal
Color Black
Connection Crimp
Connection Angle 180°
Connector contact surface Tin plated
Connector System automotive
Contact Type Female Socket
CS 5mm
Depth 38.2mm
Dim (L x W x H) 35.5 x 24.5 x 38.2 mm
ELV Compliant
Factory colour Black
Gender Female
Height 38.2mm
Housing Color Black
Hybrid Connector No
Industrial packaging No
IP Rating IP54K
Lead Free Not Applicable
Length 35.5mm
Mating Tab Width 0.118inch
Max Voltage Rating (AC) 600v
max. cross section 2.5mm²
Maximum Operating Temperature 125°C
Maximum Temperature +125°C
Min. cross section 0.5mm²
Min. temperature -30°C
Minimum Operating Temperature -30°C
Mount Free Hanging, Cable
Number of Contacts 4
Number of Positions 4
Orientation Straight
Packaging Bag
Pin shape Rectangular
Pins per row 4
Plug / Socket Plug, straight
Polarized Yes
Primary Type Rectangular
Radiation Hardening No
RoHS Compliant Yes
Sealable Yes (With)
Series J-P-T
Serviceable No
Strain Relief No (Without)
Termination Crimp
Total number of pins 4
Width 24.5mm

Reviews

Be the first to submit a review

Trustpilot