TE Connectivity 282191-2 Automotive Connector Female Splash Proof Shrouded

MPN
282191-2
Order Code
14-1561
Country of Origin
Italy
  • Free UK shipping available
Qty Unit Price (Ex VAT)
900+ £1.37
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 900
Available to back orderBack-order availability date - 13/11/2026

The TE Connectivity 282191-2 is a splash-proof shrouded automotive connector designed for robust and reliable connections in vehicles.

It features a durable plastic housing with a female configuration, ensuring protection against moisture and contaminants.

This connector is typically used in automotive applications, including engine compartments and vehicle electronics.

Its reliable performance makes it ideal for use in harsh environments.


Type Automotive Connector
Gender Female
Number of Rows N/A
Contact Gender MALE
Termination Type CRIMP
Total Number of Contacts 3

Reviews

Be the first to submit a review

Trustpilot