TE Connectivity 282189-4 J-P-T Socket Housing 2 Pins 5mm Spacing

Image Representative of Range

TE Connectivity 282189-4 J-P-T Socket Housing 2 Pins 5mm Spacing

MPN
282189-4
EAN-13
2050003864350
Order Code
07-4247
Country of Origin
Italy
View Full Product Range (9)
Qty Unit Price (Ex VAT)
3+ £1.88
10+ £1.66
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 12 in stock

The TE Connectivity 282189-4 is a splash-proof male shrouded connector designed for automotive applications.

It features robust housing materials that provide durability and protection against harsh environments.

The connector ensures reliable electrical connections in vehicles, reducing maintenance needs.

Its typical application includes integration in vehicles' electronic control units and sensor systems.


Type Socket, straight
Number of Contacts 2
Gender Male
Number of Rows 1
Case Material Polyamide
Circuit Application Signal
Colour Green
Connection Crimp
Connection Angle 180°
Connector contact surface Tin plated
Connector System automotive
Contact Type Female Socket
Cross Section 5mm
Depth 37.5mm
Dimensions (L x W x H) 23.8 x 22 x 37.5 mm
ELV Compliant
Height 37.5mm
Housing Color Green
Hybrid Connector No
Industrial packaging No
Lead Free Not Applicable
Length 23.8mm
Mating Tab Width 0.118inch
Max Voltage Rating (DC) 24v
max. cross section 2.5mm²
Maximum Operating Temperature 125°C
Maximum Temperature +125°C
Min. cross section 0.5mm²
Min. temperature -30°C
Minimum Operating Temperature -30°C
Mount Free Hanging, Cable
Orientation Straight
Package Quantity 9600
Packaging Bag
Pin shape Rectangular
Pins per row 2
Pitch 5mm
Polarized Yes
Primary Type Rectangular
Radiation Hardening No
RoHS Compliant Yes
Sealable Yes (With)
Series J-P-T
Serviceable No
Strain Relief No (Without)
Termination Crimp
Width 22mm

Reviews

Be the first to submit a review

Trustpilot