TE Connectivity 282189-2 J-P-T Socket Housing 2 Pins 5 Mm Spacing

Image Representative of Range

TE Connectivity 282189-2 J-P-T Socket Housing 2 Pins 5 Mm Spacing

MPN
282189-2
EAN-13
2050003865401
Order Code
07-4246
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
2+ £2.17
10+ £1.87
100+ £1.49
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 79 in stock

TE Connectivity 282189-2 is a splash proof male shrouded connector designed for automotive applications.

It features a reliable locking mechanism for secure connections in harsh environments.

The connector supports robust performance in vehicles' electrical systems.

Typical uses include engine management, powertrain, and body electronics.


Type Socket, straight
Number of Contacts 2
Gender Male
Number of Rows 1
Case Material Polyamide
Circuit Application Signal
Colour Grey
Connection Crimp
Connection Angle 180°
Connector contact surface Tin plated
Connector System automotive
Contact Type Female Socket
Cross Section 5mm
Depth 37.5mm
Dimensions (L x W x H) 23.8 x 22 x 37.5 mm
ELV Compliant
Height 37.5mm
Hybrid Connector No
Industrial packaging No
Lead Free Not Applicable
Length 23.8mm
Mating Tab Width 0.118inch
Max Voltage Rating (DC) 24v
Maximum Operating Temperature 125°C
Maximum Temperature +125°C
Min. temperature -30°C
Minimum Operating Temperature -30°C
Mount Free Hanging, Cable
Orientation Straight
Package Quantity 1200
Packaging Bag
Pin shape Rectangular
Pins per row 2
Pitch 5mm
Polarized Yes
Primary Type Rectangular
Radiation Hardening No
RoHS Compliant Yes
Sealable Yes (With)
Series J-P-T
Serviceable No
Strain Relief No (Without)
Termination Crimp
Width 22mm

Reviews

Be the first to submit a review

Trustpilot