TE Connectivity 282189-1 J-P-T Socket Housing 2 Pins 5 Mm Spacing

MPN
282189-1
EAN-13
2050003865180
Order Code
07-4245
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
10+ £0.760
100+ £0.590
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,133 in stock

TE Connectivity's socket housing cable J-P-T, model 282189-1, features 2 pins with a contact spacing of 5 mm. This component, also known by identifiers such as Tyco and Tyco Electronics, is typically used in electrical connectors, ensuring reliable connectivity in various applications. Its robust design is suitable for secure and efficient cable-to-cable or cable-to-board connections.
Type Socket, straight
Number of Contacts 2
Gender Female
Number of Rows 1
Case Material Polyamide
Circuit Application Signal
Colour Black
Connection Crimp
Connection Angle 180°
Connector contact surface Tin plated
Connector System automotive
Contact Plating Tin
Contact Type Female Socket
Cross Section 5mm
Current Rating 20a
Depth 37.5mm
Dimensions (L x W x H) 23.8 x 22 x 37.5 mm
Height 37.5mm
Housing Color Black
Hybrid Connector No
Industrial packaging No
Length 23.8mm
Mating Tab Width 0.118inch
Max Voltage Rating (DC) 24v
max. cross section 2.5mm²
Maximum Operating Temperature 125°C
Maximum Temperature +125°C
Min. cross section 0.5mm²
Min. temperature -30°C
Minimum Operating Temperature -30°C
Mount Free Hanging
Orientation Straight
Package Quantity 600
Packaging Bag
Pin shape Rectangular
Pins per row 2
Pitch 5mm
Polarized Yes
Primary Type Rectangular
Reach SVHC Compliant No
RoHS Compliant Yes
Sealable Yes (With)
Series J-P-T
Serviceable No
Strain Relief No (Without)
Termination Crimp
Width 22mm

Reviews

Be the first to submit a review

Trustpilot