TE Connectivity 282109-1 SUPERSEAL Male Pin Crimp 15AWG Tin Plated Contact

MPN
282109-1
Order Code
14-1571
Country of Origin
Brazil
Qty Unit Price (Ex VAT)
4000+ £0.071
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 4000
Despatched within 5 working days - 408,000 in stock

The TE Connectivity 282109-1 is a tin-plated male pin crimp contact designed for use with SUPERSEAL connectors.

It accommodates 15AWG wire, providing reliable electrical connections.

This contact is typically used in automotive and industrial applications where secure and robust connections are essential.

Its design ensures protection against moisture and vibration.


Pin or Socket Male
Wire Gauge 15
Contact Material Brass, CuSn
Contact Plating Tin
Contact Type Signal
Current Rating 14a
DC Rated Voltage 24v
Depth 5.2mm
ELV Compliant
Gender Male
Height 4.7mm
Housing colour Natural
Insulation Diameter 0.13inch
Lead Free Not Applicable
Length 32.2mm
Mating Tab Width 1.5mm
Max Current Rating 14a
Max Voltage Rating (AC) 600v
Maximum Operating Temperature 125°C
Minimum Operating Temperature -40°C
Mount Through Hole, Cable
Number of Contacts 10
Number of Rows 2
Orientation Straight
Package Quantity 4000
Packaging Tape and Reel
Pitch 4.2
Radiation Hardening No
Ratings IP67
Reach SVHC Compliant No
RoHS Compliant Yes
Sealable Yes (With)
Series Superseal
Shielding Unshielded
Tab Thickness 800um
Termination Crimp
Wire Gauge (Max) 18AWG
Wire Gauge (Min) 15AWG
Wire/Cable Gauge 15AWG

Reviews

Be the first to submit a review

Trustpilot