TE Connectivity 282108-1 Housing CAP 1X06C Female Shrouded Connector

MPN
282108-1
Order Code
15-9052
Country of Origin
Italy
Qty Unit Price (Ex VAT)
550+ £0.484
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 550
Despatched within 5 working days - 127,613 in stock

TE Connectivity's 282108-1 is a female shrouded connector housing.

It features a single row with six circuit positions, enhancing its versatility and connection reliability.

The connector is designed for wire-to-wire applications, offering protection and secure attachment.

This part is typically used in automotive and industrial equipment, where robust connections are crucial.


Pitch 6mm
Number of Rows 1
Mounting Type Cable mount
Mounting Direction Straight
Circuit Application Signal
Colour Black
Connector System Wire-to-Wire
Contact Plating Tin
Contact Type Tab
Current Rating 14a
DC Rated Voltage 24v
Depth 42mm
ELV Compliant
Gender Male
Height 1.654inch
Housing Colour Black
Hybrid Connector No
Lead Free Not Applicable
Length 1.724inch
Material Polyamide
Mating Tab Width 0.059inch
Maximum Operating Temperature 125°C
Minimum Operating Temperature -40°C
Mount Free Hanging
Number of Contacts 6
Number of Positions 6
Orientation Straight
Package Quantity 550
Packaging Box
Polarized Yes
Primary Type RECEPTACLE
Radiation Hardening No
Ratings IP67
Reach SVHC Compliant No
RoHS Compliant Yes
Sealable Yes (With)
Series Superseal
Serviceable No
Strain Relief No (Without)
Termination Crimp
Voltage Rating 24v
Width 0.543inch

Reviews

Be the first to submit a review

Trustpilot