TE Connectivity 282090-1 Automotive Connector Male Shrouded 1x06C

MPN
282090-1
Order Code
15-9258
Country of Origin
Switzerland
Qty Unit Price (Ex VAT)
350+ £0.675
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 350
Despatched within 5 working days - 40 in stock

The TE Connectivity 282090-1 is a male shrouded automotive connector featuring a 1x06 configuration.

It is designed for secure and reliable electrical connections in automotive applications.

This connector is suitable for harsh environments, ensuring durability and longevity.

Typical uses include vehicle harnessing and electrical system integrations in automobiles.


Type Automotive Connector
Number of Contacts 6
Gender Female
Number of Rows 1
Circuit Application Signal
Colour Black
Connector System Wire-to-Wire
Contact Plating Tin
Contact Type Female Socket
Current Rating 14a
DC Rated Voltage 24v
ELV Compliant
Height 1.268inch
Hybrid Connector No
Lead Free Not Applicable
Length 1.449inch
Material Polyamide
Mating Tab Width 0.059inch
Maximum Operating Temperature 125°C
Minimum Operating Temperature -40°C
Mount Free Hanging
Orientation Straight
Package Quantity 350
Packaging Bag
Pitch 6mm
Polarized Yes
Primary Type Rectangular
Radiation Hardening No
Ratings IP67
Reach SVHC Compliant Unknown
RoHS Compliant Yes
Sealable Yes (With)
Series Superseal
Serviceable Yes
Strain Relief No (Without)
Termination Crimp
Voltage Rating 24v
Width 36.8mm

Reviews

Be the first to submit a review

Trustpilot