TE Connectivity 282088-1 Housing Plug 1X04C Female Shrouded Connector

MPN
282088-1
Order Code
14-0945
Country of Origin
China
Qty Unit Price (Ex VAT)
500+ £0.722
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 500
Despatched within 5 working days - 42,967 in stock

The TE Connectivity 282088-1 is a four-position female shrouded connector plug.

It features a durable design for reliable electrical connections.

Commonly used in automotive applications, it ensures secure and stable connections in harsh environments.

Its design enhances connectivity performance while providing protection against environmental factors.


Current Rating 14a
Gender Female
Circuit Application Signal
Colour Black
Connector System Wire-to-Wire
Contact Plating Tin
Contact Type Female Socket
DC Rated Voltage 24v
Depth 32.2mm
ELV Compliant
Height 1.268inch
Housing Colour Black
Hybrid Connector No
Lead Free Not Applicable
Length 1.146inch
Material Silicone
Mating Tab Width 0.059inch
Max Operating Temperature 125°C
Min Operating Temperature -40°C
Mount Free Hanging
Number of Contacts 4
Number of Positions 4
Number of Rows 1
Orientation Straight
Package Quantity 500
Packaging Bag
Pitch 6mm
Polarized Yes
Radiation Hardening No
Ratings IP67
Reach SVHC Compliant No
RoHS Compliant Yes
Sealable Yes (With)
Series Superseal
Serviceable Yes
Strain Relief No (Without)
Termination Crimp
Voltage Rating 24v
Width 9.3mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot