TE Connectivity 282087-1 Housing Plug Connector Male Shrouded 1X03C

MPN
282087-1
Order Code
14-1271
Country of Origin
Italy
  • Free UK shipping available
Qty Unit Price (Ex VAT)
700+ £0.389
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 700
Despatched within 5 working days - 19,879 in stock

TE Connectivity's 282087-1 is a male shrouded plug connector with a 1x03 configuration.

The connector is designed for secure and reliable electrical connections.

It is typically used in automotive and industrial applications.

Its robust design ensures durability in demanding environments.


Pitch 6mm
Number of Rows 1
Mounting Type Cable mount
Mounting Direction Straight
Circuit Application Signal
Colour Black
Connector System Wire-to-Wire
Contact Plating Tin
Contact Type Female Socket
Current Rating 14a
DC Rated Voltage 24v
Depth 21.3mm
ELV Compliant
Gender Female
Height 1.268inch
Housing colour Black
Hybrid Connector No
Lead Free Not Applicable
Length 0.909inch
Material Silicone
Mating Tab Width 0.059inch
Maximum Operating Temperature 125°C
Minimum Operating Temperature -40°C
Mount Free Hanging
Number of Contacts 3
Number of Positions 3
Orientation Straight
Package Quantity 650
Packaging Bag
Polarized Yes
Radiation Hardening No
Ratings IP67
Reach SVHC Compliant No
RoHS Compliant Yes
Sealable Yes (With)
Series Superseal
Serviceable Yes
Strain Relief No (Without)
Termination Crimp
Voltage Rating 24v
Width 9.3mm

Reviews

Be the first to submit a review

Trustpilot