TE Connectivity's 281839-4 is an AMPMODU female unshrouded header housing with a 2x04 position configuration.
It features high reliability and compact design, suitable for PCB applications.
The header housing ensures secure connections in electronic assemblies.
Typical applications include telecommunications, data systems, and industrial equipment.
| Type |
Rectangular Wire & Cable Connectors & Housings |
| Pitch |
2.54mm |
| Number of Ways |
8 |
| Number of Rows |
2 |
| Mounting Type |
Board Mount |
| Mounting Direction |
Straight |
| Circuit Application |
Signal |
| Color |
Blue |
| Connector & Contact Terminates To |
Wire & Cable |
| Connector & Housing Type |
Receptacle |
| Connector Height |
.591 |
| Connector Length |
.4 |
| Connector Product Type |
Housing |
| Connector System |
Wire-to-Board |
| Contact Base Material |
Phosphor Bronze |
| Contact Current Rating |
3a |
| Contact Current Rating (Max) |
3 |
| Contact Gender |
Female |
| Contact Material |
Bronze |
| Contact Type |
Socket |
| Current Rating |
3a |
| Depth |
15mm |
| ELV |
Compliant |
| Flammability Rating |
UL94 V-0 |
| Gender |
Receptacle |
| Glow Wire Rating |
Standard Part - Not Glow Wire |
| Height |
0.591inch |
| Housing Color |
Blue |
| Housing Material |
PBT GF |
| Lead Free |
Not Applicable |
| Length |
10.16mm |
| Mating Alignment |
No (Without) |
| Mating Connector Lock |
No (Without) |
| Mating Retention |
With |
| Mount |
Free Hanging, Cable |
| Number of Contacts |
8 |
| Number of Positions |
4 |
| Operating Temperature Range |
-67 – 257 |
| Orientation |
Straight |
| Package Quantity |
1000 |
| Packaging |
Box |
| Packaging Method |
Box |
| Packaging Quantity |
1000 |
| Panel Mount Feature |
Without |
| PCB Mount Retention |
Without |
| Primary Product colour |
Blue |
| Primary Type |
CONNECTOR |
| Reach SVHC Compliant |
Unknown |
| RoHS Compliant |
Yes |
| Row Spacing |
0.1inch |
| Row-to-Row Spacing |
.1 |
| Sealable |
No |
| Series |
HE13/HE14 |
| Strain Relief |
No (Without) |
| Termination |
IDC |
| Termination Method to Wire & Cable |
Insulation Displacement (IDC) |
| UL Flammability Rating |
UL 94V-0 |
| Width |
7.62mm |
| Wire Size |
28 – 24 |
| Wire/Cable Gauge |
24AWG |