The TE Connectivity 281839-3 is an unshrouded female connector with 2x03 positions, designed for reliable electrical connections.
It features tin plating and a standard overall design to ensure durability and effective performance.
This connector is typically used in consumer electronics and telecommunications equipment for secure cable-to-board connections.
Its compact size makes it suitable for applications requiring space efficiency and dependable connectivity.
| Pitch |
2.54mm |
| No. of Rows |
2 |
| No. of Ways |
6 |
| Circuit Application |
Signal |
| Color |
Blue |
| Connector & Contact Terminates To |
Wire & Cable |
| Connector & Housing Type |
Receptacle |
| Connector Height |
.591 |
| Connector Length |
.3 |
| Connector Product Type |
Housing |
| Connector System |
Wire-to-Board |
| Contact Base Material |
Phosphor Bronze |
| Contact Current Rating |
3a |
| Contact Current Rating (Max) |
3 |
| Contact Gender |
Female |
| Contact Material |
Bronze |
| Contact Type |
Socket |
| Current Rating |
3a |
| Depth |
15mm |
| ELV |
Compliant |
| Flammability Rating |
UL94 V-0 |
| Gender |
Receptacle |
| Glow Wire Rating |
Standard Part - Not Glow Wire |
| Height |
0.591inch |
| Housing Color |
Blue |
| Housing Material |
PBT GF |
| Lead Free |
Not Applicable |
| Length |
7.62mm |
| Mating Alignment |
No (Without) |
| Mating Connector Lock |
No (Without) |
| Mating Retention |
With |
| Mount |
Free Hanging, Cable, PCB |
| Number of Contacts |
6 |
| Number of Poles |
6 |
| Number of Positions |
3 |
| Number of Rows |
2 |
| Operating Temperature Range |
-67 – 257 |
| Orientation |
Straight |
| Package Quantity |
500 |
| Packaging |
Bulk |
| Packaging Method |
Package |
| Packaging Quantity |
500 |
| Panel Mount Feature |
Without |
| PCB Mount Retention |
Without |
| Primary Product colour |
Blue |
| Primary Type |
CONNECTOR |
| Radiation Hardening |
No |
| Reach SVHC Compliant |
No |
| RoHS Compliant |
Yes |
| Row Spacing |
0.1inch |
| Row-to-Row Spacing |
.1 |
| Sealable |
No |
| Series |
HE13/HE14 |
| Strain Relief |
No (Without) |
| Termination |
IDC |
| Termination Method to Wire & Cable |
Insulation Displacement (IDC) |
| Type |
Rectangular Wire & Cable Connectors & Housings |
| UL Flammability Rating |
UL 94V-0 |
| Width |
7.62mm |
| Wire Size |
28 – 24 |
| Wire/Cable Gauge |
24AWG |