TE Connectivity 281812-1 J-P-T Cover 25 Pins 1 pc

MPN
281812-1
EAN-13
2050003865050
Order Code
07-4240
Country of Origin
Italy
View Full Product Range (2)
Qty Unit Price (Ex VAT)
3+ £1.98
5+ £1.91
10+ £1.83
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 29 in stock

TE Connectivity manufactures the J-P-T cover pin, part number 281812-1, which is offered in a single piece per package. This connector pin is noted for its durable construction and reliable electrical conductivity, making it suitable for demanding environments. Typical applications include automotive and industrial electrical systems where secure and stable connections are essential.
Type 281812-1
Colour Black
Connector System Wire-to-Device
Depth 25mm
ELV Compliant
Flammability Rating UL94 HB
Lead Free Not Applicable
Length 85mm
Material Polyamide
Max Operating Temperature 248°C
Min Operating Temperature -40°C
Number of Positions 25
Number of Ways 25
Orientation Straight
Package Quantity 500
Packaging Box
Radiation Hardening No
RoHS Compliant Yes
Series J-P-T
Serviceable Yes
Strain Relief No (Without)
Weight 13.7
Wire/Cable Diameter 0.512inch

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot