TE Connectivity 281810-2 J-P-T Pin Housing 25 Pins 5mm Spacing

MPN
281810-2
EAN-13
2050003864848
Order Code
07-4239
Country of Origin
Italy
View Full Product Range (10)

Discontinued


TE Connectivity 281810-2 is a male combination connector with 25 contacts.

It features an unshrouded design, ideal for secure and efficient electrical connections.

The connector is primarily used in electronic and industrial applications.

Its durable construction ensures reliable performance in various settings.


Type Pin housing cable
Pitch 5mm
Number of Ways 25
Number of Rows 2
Mounting Type Cable mount
Mounting Direction Straight
Case Material Polyamide
Color Black
Connection Crimp
Connection Angle 90°
Connector contact surface Tin plated
Connector System automotive
Contact Type Female Socket
CS 5mm
Dim (L x W x H) 103 x 25 x 39.6 mm
ELV Compliant
Factory colour Black
Gender Female
Height 39.6mm
Housing Color Black
Hybrid Connector No
Industrial packaging No
IP Rating IP54K
Lead Free Not Applicable
Length 103mm
Maximum Operating Temperature 221°C
Maximum Temperature +105°C
Min. temperature -30°C
Minimum Operating Temperature -22°C
Mount Free Hanging, Cable
Number of Contacts 25
Number of Positions 25
Orientation Straight
Package Quantity 3000
Packaging Box
Pin shape Rectangular
Plug / Socket Plug, straight
Polarized Yes
Primary Type Rectangular
Radiation Hardening No
Reach SVHC Compliant Unknown
RoHS Compliant Yes
Row Spacing 0.22inch
Sealable Yes (With)
Series J-P-T
Serviceable No
Strain Relief No (Without)
Termination Crimp
Total number of pins 25
Width 25mm

Trustpilot