TE Connectivity 281810-1 JPT Pin Housing 25 Pins 5mm Spacing

MPN
281810-1
EAN-13
2050003865883
Order Code
07-4238
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £7.49
10+ £5.95
100+ £5.91
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 14 in stock

The TE Connectivity pin housing cable, model 281810-1, features 25 pins with a 5 mm contact spacing. It is manufactured by Tyco Electronics and is typically used for robust electrical connections in industrial applications. As a reliable connector component, it is suitable for use in systems requiring secure and stable signal transmission.
Type Pin housing cable
Pitch 5mm
Number of Ways 25
Number of Rows 2
Mounting Type Cable mount
Mounting Direction Straight
Case Material Polyamide
Color Black
Connection Crimp
Connection Angle 90°
Connector contact surface Tin plated
Connector System automotive
Contact Type Female Socket
CS 5mm
Dim (L x W x H) 100.3 x 25 x 39.6 mm
ELV Compliant
Factory colour Black
Gender Female
Height 39.6mm
Hybrid Connector No
Industrial packaging No
IP Rating IP54K
Lead Free Not Applicable
Length 100.3mm
Maximum Operating Temperature 221°C
Maximum Temperature +105°C
Min. temperature -30°C
Minimum Operating Temperature -22°C
Mount Free Hanging, Cable
Number of Contacts 25
Number of Positions 25
Orientation Straight
Package Quantity 150
Packaging Box
Pin shape Rectangular
Plug / Socket Plug, straight
Polarized Yes
Radiation Hardening No
RoHS Compliant Yes
Row Spacing 0.224inch
Sealable Yes (With)
Series J-P-T
Serviceable No
Strain Relief No (Without)
Termination Crimp
Total number of pins 25
Width 25mm

Reviews

Be the first to submit a review

Trustpilot