TE Connectivity 281786-4 Socket Female Header 4P 2.54 mm Unshrouded

MPN
281786-4
Order Code
15-9262
Country of Origin
China
Qty Unit Price (Ex VAT)
150+ £1.26
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 150
Despatched within 5 working days - 1,237 in stock

TE Connectivity's 281786-4 is a socket female header with 4 positions, featuring a 2.54 mm pitch.

It is unshrouded and designed for easy integration into printed circuit boards.

This component is ideal for use in telecommunications, consumer electronics, and industrial applications.

Its compact design ensures reliable connectivity for various devices.


Pitch 2.54mm
No. of Rows 1
No. of Ways 4
Circuit Application Signal
Color Blue
Compatible Insulation Diameter Range .039
Connector & Contact Terminates To Wire & Cable
Connector & Housing Type Receptacle
Connector Height .701
Connector Length .431
Connector Mounting Type Cable Mount (Free-Hanging)
Connector Product Type Connector Assembly
Connector System Wire-to-Board
Contact Base Material Phosphor Bronze
Contact Current Rating 3a
Contact Current Rating (Max) 3
Contact Material Bronze
Contact Plating Tin
Contact Type Socket
Contact Underplating Material Nickel
Current Rating 3a
DC Rated Voltage 500v
Flammability Rating UL94 V-0
Gender Receptacle
Glow Wire Rating Standard Part - Not Glow Wire
Height 5.1inch
Housing Color Blue
Housing Material PBT GF
Insulation Diameter 0.039inch
Insulation Resistance 1000
Lead Pitch 2.54mm
Length 10.96mm
Material Glass, Polyester
Mating Alignment No (Without)
Mating Connector Lock No (Without)
Mating cycles 30
Mating Retention With
Maximum Operating Temperature 105°C
Minimum Operating Temperature -40°C
Mount Free Hanging, Cable
Number of Contacts 4
Number of Poles 4
Number of Positions 4
Number of Rows 1
Operating Temperature Range -40 – 212
Orientation Straight
Package Quantity 4000
Packaging Loose Piece
Packaging Method Bulk
Panel Mount Feature Without
PCB Mount Retention Without
Primary Product colour Blue
Primary Type CONNECTOR
Reach SVHC Compliant Unknown
RoHS Compliant Yes
Row Spacing 0.1inch
Row-to-Row Spacing .1
Sealable No
Series HE13/HE14
Strain Relief No (Without)
Termination IDC
Termination Method to Wire & Cable Insulation Displacement (IDC)
Type Rectangular Wire & Cable Connectors & Housings
UL Flammability Rating UL 94V-0
Width 5.1mm
Wire Gauge (Max) 28AWG
Wire Gauge (Min) 26AWG
Wire Size 28 – 26
Wire/Cable Gauge 26AWG
Wire/Cable Type Discrete
Working Voltage 500v

Reviews

Be the first to submit a review

Trustpilot