The TE Connectivity 281742-8 is a right-angle connector header featuring a 2x08 pin configuration.
It is an unshrouded male connector designed for easy mating and accessibility.
This connector is typically used in PCB assemblies and modular systems requiring reliable electrical connections.
It is suitable for applications in both consumer electronics and industrial equipment.
| Type |
PCB Headers & Receptacles |
| Number of Positions |
16 |
| Pitch |
2.54 |
| Number of Rows |
2 |
| Mouning Orientation |
Right Angle |
| Board Standoff |
No (Without) |
| Centerline (Pitch) |
2.54mm |
| Circuit Application |
Signal |
| Color |
Blue |
| Connector & Contact Terminates To |
Printed Circuit Board |
| Connector Contact Load Condition |
Fully Loaded |
| Connector Mounting Type |
Board Mount |
| Connector Product Type |
Connector Assembly |
| Connector System |
Wire-to-Board |
| Contact Base Material |
Phosphor Bronze |
| Contact Current Rating |
3a |
| Contact Current Rating (Max) |
3 |
| Contact Gender |
Male |
| Contact Material |
Bronze |
| Contact Mating Area Length |
7 |
| Contact Mating Area Plating Material |
Tin (Sn) |
| Contact Mating Area Plating Material Finish |
Matte |
| Contact Mating Area Plating Material Thickness |
31 |
| Contact Mating Length |
6.75mm |
| Contact Plating |
Tin |
| Contact Post Length |
2.9mm |
| Contact Protection |
Yes (With) |
| Contact Shape |
Square |
| Contact Shape & Form |
Square |
| Contact Type |
Pin |
| Contact Underplating Material |
Nickel |
| Current Rating |
3a |
| DC Rated Voltage |
500v |
| Depth |
15.34mm |
| Dielectric Withstanding Voltage (Max) |
500 |
| ELV |
Compliant |
| Flammability Rating |
UL94 V-0 |
| Gasket |
No (Without) |
| Header Type |
Partially Shrouded |
| Housing Color |
Blue |
| Housing Material |
High Temperature Thermoplastic |
| Insulation Resistance |
1000 |
| Keyed |
No |
| Lead Pitch |
2.54mm |
| Length |
20.32mm |
| Material |
Glass, Polyester |
| Mating Alignment |
With |
| Mating Alignment Type |
Polarization |
| Mating Connector Lock |
No (Without) |
| Mating cycles |
30 |
| Mating Retention |
With |
| Mating Square Post Dimension |
.025 |
| Maximum Operating Temperature |
105°C |
| Minimum Operating Temperature |
-55°C |
| Mount |
Through Hole |
| Operating Temperature Range |
-40 – 212 |
| Package Quantity |
500 |
| Packaging |
Bulk |
| Packaging Method |
Package |
| Packaging Quantity |
500 |
| Panel Mount Feature |
Without |
| PCB Connector Type |
PCB Mount Header |
| PCB Contact Termination Area Plating Material |
Tin |
| PCB Mount Orientation |
Right Angle |
| PCB Mount Retention |
Without |
| PCB Mounting Orientation |
Right Angle |
| Primary Product colour |
Blue |
| Reach SVHC Compliant |
No |
| RoHS Compliant |
Yes |
| Row Spacing |
2.54mm |
| Row-to-Row Spacing |
.1 |
| Sealable |
No |
| Selectively Loaded |
No (Without) |
| Series |
HE13/HE14 |
| Shrouded End Dimension |
1.27mm |
| Square Termination Post & Tail Dimension |
.025 |
| Stabilizers |
No (Without) |
| Strain Relief |
No (Without) |
| Termination |
Through Hole |
| Termination Method to PCB |
Through Hole - Solder |
| Termination Post & Tail Length |
2.9 |
| UL Flammability Rating |
UL 94V-0 |
| Working Voltage |
500v |